Phoenix Contact PC Series Coding Element for Use with DIN Rail Terminal Blocks
- RS Stock No.:
- 687-9821
- Mfr. Part No.:
- 3040588
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£4.99
(exc. VAT)
£5.99
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 30 unit(s) ready to ship
- Plus 290 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £0.499 | £4.99 |
*price indicative
- RS Stock No.:
- 687-9821
- Mfr. Part No.:
- 3040588
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Coding Element | |
Series | PC | |
For Use With | DIN Rail Terminal Blocks | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Coding Element | ||
Series PC | ||
For Use With DIN Rail Terminal Blocks | ||
- COO (Country of Origin):
- PL
Accessories for Push-In Connection Terminal Blocks
These accessories are for use with this range of Push-In Terminal Blocks.
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
Related links
- Phoenix Contact PC-CT 6 CODIERSTERN Series Coding Pin
- Phoenix Contact PC-CT/2 Series Coding Pin
- Phoenix Contact PC-CT 6/3 Series Coding Pin
- Phoenix Contact PC-CT 6/2 Series Coding Pin
- Phoenix Contact PC-UTWE-TRI Series Coding Profile for Use with Test Plug
- Phoenix Contact PC-FTP-TRI Series Coding Profile for Use with Test Plug
- Allen Bradley 1492-P Series Coding Element for Use with 1492
- Phoenix Contact PC-CT 6/3 CODIERPL. Series C Profile