Phoenix Contact P-FU 5X20 LA 250 Series Fuse Plug for Use with DIN Rail Terminal Blocks
- RS Stock No.:
- 648-8153
- Mfr. Part No.:
- 3036835
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£7.23
(exc. VAT)
£8.68
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £7.23 |
*price indicative
- RS Stock No.:
- 648-8153
- Mfr. Part No.:
- 3036835
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Fuse Plug | |
Series | P-FU 5X20 LA 250 | |
For Use With | DIN Rail Terminal Blocks | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Fuse Plug | ||
Series P-FU 5X20 LA 250 | ||
For Use With DIN Rail Terminal Blocks | ||
- COO (Country of Origin):
- PL
P-FU Series
Fuse plug for G-fuses 5 x 20 mm
Visual control of fuses in use via the LED display
Width 6.2 mm
Insulating material PA
Fire protection rating in accordance with UL 94 V0
Visual control of fuses in use via the LED display
Width 6.2 mm
Insulating material PA
Fire protection rating in accordance with UL 94 V0
CLIPLINE complete accessories
Related links
- Phoenix Contact P-FU 5X20-5 Series Fuse Plug for Use with Terminal Blocks, 6.3A
- Phoenix Contact P - FU 5X20 Series Fuse Plug
- Phoenix Contact P-FU 5X20 Series Fuse Plug for Use with Modular Terminal Block
- Phoenix Contact P-FU 5X20 LED 24 Series Fuse Plug for Use with Modular Terminal Block
- Phoenix Contact P-FU 5X20 LED 60-5 Series Fuse Plug
- Phoenix Contact P-FU 5X20 LED 24-5 120KOHM Series Fuse Plug
- Phoenix Contact P-FU 5X20 Series, 6.3A
- Phoenix Contact P-FU Series Fuse Plug for Use with DIN Rail Terminal Blocks