Phoenix Contact FBI2-15 Series Fixed Bridge for Use with DIN Rail Terminal Blocks
- RS Stock No.:
- 648-7396
- Mfr. Part No.:
- 0201333
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£2.58
(exc. VAT)
£3.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 49 unit(s) ready to ship
- Plus 119 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £2.58 |
*price indicative
- RS Stock No.:
- 648-7396
- Mfr. Part No.:
- 0201333
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Fixed Bridge | |
Series | FBI2-15 | |
For Use With | DIN Rail Terminal Blocks | |
Mounting Type | Screw | |
Colour | Silver | |
Material | Copper | |
Pitch | 15mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Fixed Bridge | ||
Series FBI2-15 | ||
For Use With DIN Rail Terminal Blocks | ||
Mounting Type Screw | ||
Colour Silver | ||
Material Copper | ||
Pitch 15mm | ||
- COO (Country of Origin):
- CN
Phoenix Contact Fixed Bridge, 15mm Pitch, 2 Positions - FBI 2-15 - 0201333
Need to send electricity to multiple points in a circuit? To save yourself the hassle of routing every single wire, reach for this fixed bridge from Phoenix Contact. It links up terminal blocks and supports power flow to up to two circuits. This lets you simplify your layout and free up space on DIN rails and panels. Its highly conductive copper contacts ensure the signal remains crystal-clear across terminal blocks. And, because they're rust-resistant, you can count on a long service life even in humid locations.
Mounting this bridge is a breeze – just screw the bar into place on your panel and push in your terminal block for installation in a flash. You'll find parts like this one useful for your automated factory, medical imaging and power network setups.
Mounting this bridge is a breeze – just screw the bar into place on your panel and push in your terminal block for installation in a flash. You'll find parts like this one useful for your automated factory, medical imaging and power network setups.
Features & Benefits
• PA insulation material is resistant to wear and shields users against electric shock
• Compact pitch of 15mm is an easy fit on crowded panels
• Weighs just 19g, so it puts little strain on your electrical installations
• RoHS compliance assures you it contains only minimal amounts of harmful materials
• Compact pitch of 15mm is an easy fit on crowded panels
• Weighs just 19g, so it puts little strain on your electrical installations
• RoHS compliance assures you it contains only minimal amounts of harmful materials
Related links
- Phoenix Contact FBI2-15 IB Series Fixed Bridge
- Phoenix Contact FBI2-20 Series Fixed Bridge for Use with DIN Rail Terminal Blocks
- Phoenix Contact FBI2-10 Series Fixed Bridge for Use with Modular Terminal Block
- Phoenix Contact FBI2- 6 Series Fixed Bridge for Use with Modular Terminal Block
- Phoenix Contact FBI2-12 Series Fixed Bridge for Use with Modular Terminal Block
- Phoenix Contact FBI2- 8 Series Fixed Bridge for Use with Modular Terminal Block
- Phoenix Contact FBI5-15 Series Fixed Bridge
- Phoenix Contact FBI3-15 IB Series Fixed Bridge