Phoenix Contact FBS3-4 Series Jumper Bar for Use with DIN Rail Terminal Blocks, 17.5A

Subtotal (1 unit)*

£0.69

(exc. VAT)

£0.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 250 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£0.69

*price indicative

RS Stock No.:
648-4404
Distrelec Article No.:
148-28-100
Mfr. Part No.:
3030129
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Jumper Bar

Series

FBS3-4

For Use With

DIN Rail Terminal Blocks

Current Rating

17.5A

Mounting Type

Plug-In Mount

Colour

Red

Material

Copper

Number of Ways

3

Pitch

4.2mm

COO (Country of Origin):
DE

Phoenix Contact FBS3-4 Series Jumper Bar, 17.5A Current Rating, Red - 3030129


This jumper bar is a plug-in accessory designed for use with DIN Rail terminal blocks. With a striking red colour and a construction of durable copper, it excels in facilitating electrical connections. This three-way jumper bar offers a current rating of 17.5A and a pitch of 4.2mm, making it a reliable choice for various electrical applications.

Features & Benefits


• Plug-in mounting ensures easy installation and removal
• Constructed from copper for superior conductivity
• 3-way design allows for flexible electrical connections
• Rated for 17.5A to handle high current loads
• Bright red colour simplifies identification in panels
• Compact pitch of 4.2mm optimises space in installations

Applications


• Ideal for bridging connections in terminal blocks
• Utilised in control cabinet constructions
• Suited for relay and sensor
• Effective in automation equipment wiring
• Essential for electrical distribution setups

How does the design of this product contribute to electrical efficiency?


The use of copper as a material enhances electrical efficiency due to its high conductivity, ensuring minimal energy loss during transmission. This efficiency is crucial for maintaining optimal functionality in electrical systems.

What is the benefit of the three-way design in this jumper bar?


The three-way design allows for multiple connections within one compact unit, simplifying the wiring process and saving space in crowded electrical panels. This versatility is particularly beneficial in automation and control applications.

How does the mounting type affect installation processes?


The plug-in mounting type facilitates quick and hassle-free installation and removal, as it does not require tools for servicing. This feature significantly reduces downtime during maintenance or system upgrades.


CLIPLINE complete accessories

Related links