Phoenix Contact D-UT 2.5/10 Series End Cover for Use with DIN Rail Terminal Blocks

Subtotal (1 pack of 5 units)*

£2.08

(exc. VAT)

£2.495

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,140 unit(s) ready to ship
  • Plus 525 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.416£2.08

*price indicative

RS Stock No.:
627-3973
Mfr. Part No.:
3047028
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

End Cover

Series

D-UT 2.5/10

For Use With

DIN Rail Terminal Blocks

COO (Country of Origin):
DE

Phoenix Contact End Cover, PA Housing, 2.571g Weight - D-UT 2,5/10 - 3047028


Want to keep your DIN rail terminal blocks firmly under wraps? Lock down your rail with this end cover from Phoenix Contact. It shields the exposed parts of the component, preventing accidental contact that may lead to electric shocks. The unit also stops dust and water from getting in, to ensure long-term optimal performance. As it's made of durable PA, it holds its own against heat and impact, making it the right choice for harsh industrial environments.
This piece of kit snaps right onto your terminal block, so you don't need tools to set it up, saving time and hassle. Compact dimensions of 47 (L) x 2.2 (W) x 39.8mm (H) mean that it fits precisely to standard rails. You'll find this handy component used in the process automation industry, as well as in switchgears.

Features & Benefits


• UL 94-V0 rating shows that it stops burning in 10 seconds or less in the event of a fire
• Wide operating temperature range between -60°C and +105°C means it won't break a sweat in extreme conditions


Phoenix Contact CLIPLINE UT Range

Related links