Phoenix Contact ZB5.LGS :01 -10 Series Marker Strip for Use with DIN Rail Terminal Blocks
- RS Stock No.:
 - 627-3276
 - Mfr. Part No.:
 - 1050017:0001
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 5 units)*
£5.05
(exc. VAT)
£6.05
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 630 unit(s) ready to ship
 - Plus 750 unit(s) ready to ship from another location
 - Plus 1,050 unit(s) shipping from 12 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 + | £1.01 | £5.05 | 
*price indicative
- RS Stock No.:
 - 627-3276
 - Mfr. Part No.:
 - 1050017:0001
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| Series | ZB5.LGS :01 -10 | |
| For Use With | DIN Rail Terminal Blocks | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Accessory Type Marker Strip  | ||
Series ZB5.LGS :01 -10  | ||
For Use With DIN Rail Terminal Blocks  | ||
- COO (Country of Origin):
 - DE
 
Phoenix Contact UT Terminals
All metal parts are of high strength copper alloys 
Simple multi-conductor connection
Maintenance-free "Reakdyn principle"
All accessories are compatible with the CLIPLINE range
Simple multi-conductor connection
Maintenance-free "Reakdyn principle"
All accessories are compatible with the CLIPLINE range
Phoenix Contact Marker, Consecutive Numbers 1 to 10, Horizontally Printed - ZB 5,LGS:FORTL.ZAHLEN 1-10 - 1050017:0001
Identifying your terminal blocks is as easy as 1-2-3 when you use this marker strip from Phoenix Contact. Each strip is consecutively labelled from one to ten, making it easy to mix and match digits and create unique terminal numbers. As it comes pre-printed, it's ready to use. 
You won't get yourself in a sticky situation, as the label doesn't need any adhesive. Simply snap it onto your terminal block using the convenient built-in backplate. This also makes the tag a cinch to remove or replace without using tools or cleaning agents. The white colour helps it stand out in a crowd and black text is easy to read from a distance.
This strip is specifically sized to neatly fit terminal blocks with a 5.2mm pitch. A wide operating temperature range between -40°C and +100°C makes it suitable to use in extreme settings like cold rooms or chemical processing plants.
You won't get yourself in a sticky situation, as the label doesn't need any adhesive. Simply snap it onto your terminal block using the convenient built-in backplate. This also makes the tag a cinch to remove or replace without using tools or cleaning agents. The white colour helps it stand out in a crowd and black text is easy to read from a distance.
This strip is specifically sized to neatly fit terminal blocks with a 5.2mm pitch. A wide operating temperature range between -40°C and +100°C makes it suitable to use in extreme settings like cold rooms or chemical processing plants.
Features & Benefits
• UL 94-V2 flammability rating for safety, so burns for a maximum of 60s in the event of a fire
• Light weight of 1.36g per piece puts minimal strain on a terminal block
• Halogen-free, so emits no toxic fumes when heated
• Light weight of 1.36g per piece puts minimal strain on a terminal block
• Halogen-free, so emits no toxic fumes when heated
Phoenix Contact CLIPLINE UT Range
Related links
- Phoenix Contact, ZB5.LGS : 311 - 320 Marker Strip for use with for use with Terminal Blocks
 - Phoenix Contact, ZB5.LGS : 101 - 110 Marker Strip for use with for use with Terminal Blocks
 - Phoenix Contact, ZB5.LGS : 221 - 230 Marker Strip for use with for use with Terminal Blocks
 - Phoenix Contact, ZB5.LGS :21 -30 Marker Strip for use with for use with Terminal Blocks
 - Phoenix Contact, ZB5.LGS : 321 - 330 Marker Strip for use with for use with Terminal Blocks
 - Phoenix Contact, ZB5.LGS : 331 - 340 Marker Strip for use with for use with Terminal Blocks
 - Phoenix Contact, ZB5.LGS :81 -90 Marker Strip for use with for use with Terminal Blocks
 - Phoenix Contact, ZB5.LGS :31 -40 Zack Marker Strip for use with for use with Terminal Blocks
 


