Bulk discount available
Subtotal (1 bag of 5 units)*
£3.12
(exc. VAT)
£3.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
- Plus 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 9 | £3.12 | £0.624 |
10 - 19 | £2.83 | £0.566 |
20 + | £2.61 | £0.522 |
*price indicative
- RS Stock No.:
- 618-8897
- Mfr. Part No.:
- 2966812
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Plug-in Bridge | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Plug-in Bridge | ||
- COO (Country of Origin):
- DE
Phoenix Contacts FBST Busbars
2966812
The FBST 6-PLC BU (2966812) is a 6 mm, blue general purpose relay accessory. The single plug-in bridge has 2 positions and are suitable for when you want to bridge a smaller number of PLC modules.
Related links
- Phoenix Contact Plug-in Bridge
- Phoenix Contact FBS 5 Series Plug-in Bridge
- Phoenix Contact FBSR5-8 Series Plug-in Bridge
- Phoenix Contact FBS1/4-5 Series Plug-in Bridge
- Phoenix Contact FBSR 10-6 Series Plug-in Bridge
- Phoenix Contact FBS6-8 BU Series Plug-in Bridge
- Phoenix Contact FBS 2-16 Series Plug-in Bridge for Use with DIN Rail Terminal Blocks
- Phoenix Contact FBS Series Plug-in Bridge