Phoenix Contact D-DEK 1.5 GN Series End Cover for Use with DIN Rail Terminal Blocks

Subtotal (1 unit)*

£0.57

(exc. VAT)

£0.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£0.57

*price indicative

RS Stock No.:
533-0126
Mfr. Part No.:
2716949
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

End Cover

Series

D-DEK 1.5 GN

For Use With

DIN Rail Terminal Blocks

COO (Country of Origin):
CN

Phoenix Contact Opto-Couplers with Solid State Relay Output


These DIN rail mount opto-couplers from Phoenix Contact provide an ideal means of interfacing on/off signals to, or from, equipment, whilst providing electrical isolation between their own inputs and outputs. In other words, these may be used to protect equipment by electrically isolating its inputs, outputs, or both. The dc/ac and ac/dc versions also provide a means of interfacing (whilst isolating) ac and dc control voltages.

Features and Benefits


• Dc in/Dc out, Dc in/Ac out and Ac in/Dc out versions available
• Versions with switching speeds up to 100kHz available
• 2.5kVac input to output isolation
• LED status indication
• Module width 6.2mm
• Operating temperature range: -20 to +60°C

Standards

IEC 60 664, IEC 60 664A, DIN VDE 0110

Related links