Phoenix Contact D-ST 2.5-PE/3L Series End Cover for Use with DIN Rail Terminal Blocks
- RS Stock No.:
 - 505-9748
 - Mfr. Part No.:
 - 3036673
 - Brand:
 - Phoenix Contact
 
Subtotal (1 unit)*
£0.93
(exc. VAT)
£1.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
 - Plus 13 unit(s) ready to ship from another location
 - Plus 100 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £0.93 | 
*price indicative
- RS Stock No.:
 - 505-9748
 - Mfr. Part No.:
 - 3036673
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | End Cover | |
| Series | D-ST 2.5-PE/3L | |
| For Use With | DIN Rail Terminal Blocks | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Accessory Type End Cover  | ||
Series D-ST 2.5-PE/3L  | ||
For Use With DIN Rail Terminal Blocks  | ||
- COO (Country of Origin):
 - PL
 
ST 4-FSI/C DIN Rail Terminal Blocks - Phoenix Contact
The ST 4-FSI/C range from Phoenix Contact are DIN rail, spring-cage terminal blocks that feature a C type fuse. This range of DIN rail, fused terminal blocks form a tight connection to your wire thanks to the spring-cage technology, it also means an effortless install! Simply push-in your wire. Not to mention, the fuse in this terminal block is a flat fuse and helps add another level of protection. DIN rails NS 35/7.5 and NS 35/15 are supported for the ST 4-FSI/C range of terminal blocks and the blocks have a nominal current of 30 A with a nominal voltage of 400 V.
The housing on these fused terminal blocks is made from a durable polyamide material and the contacts are copper with a plating. These devices accept 28-10 AWG and have a cross-section of 0.08 mm² - 6 mm².
The housing on these fused terminal blocks is made from a durable polyamide material and the contacts are copper with a plating. These devices accept 28-10 AWG and have a cross-section of 0.08 mm² - 6 mm².
Features and benefits:
- Fused for added protection
 - The ST 4-FSI/C fuse terminal block accommodates flat-type fuses according to ISO/DIS 8820/DIN 72581-3 or the TCP .../DC32V thermal miniature circuit breaker as the fuse element
 - Versions with LED for easily indicating a fuse that has been blown
 - Fits on an NS 35/7.5 and NS35/15 DIN rail
 - Operating temperatures of -60°C to 85°C
 - Spring-loaded fuse terminals adopt the functional operation of the fuse holder and potential distribution
 
Typical Applications:
 Tested for railway applications
Complete Line:
The ST series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.
If you'd like to learn more about Complete Line, please click here.
If you'd like to learn more about Complete Line, please click here.
Note
Cable cross-sectional area quoted refers to cable with rigid conductors
Certificate No.
KEMA 00ATEX2052 U
Group and Category
II 2 G D Ex e II
Related links
- Phoenix Contact 3036055 ST 2.5-PE/3L Series Grey Quadruple-Level, Spring Clamp Termination
 - Phoenix Contact 3041969 ST 2.5-PE/3L/1P Series Grey Spring Clamp Termination
 - Phoenix Contact 3038338 ST 4-PE/3L Series Grey Spring Clamp Termination
 - Phoenix Contact D-PT 2.5-3L Series End Cover for Use with DIN Rail Terminal Blocks
 - Phoenix Contact D-UT 2.5-3L Series End Cover for Use with Modular Terminal Block
 - Phoenix Contact D-ST 2.5-4L/2P Series End Cover
 - Phoenix Contact D-ST 2.5 BU Series End Cover
 - Phoenix Contact D-ST 2.5 OG Series End Cover
 


