Phoenix Contact D-STTB Series End Cover for Use with DIN Rail Terminal Blocks
- RS Stock No.:
- 501-5344
- Mfr. Part No.:
- 3030462
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£0.74
(exc. VAT)
£0.89
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 41 unit(s) ready to ship
- Plus 84 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £0.74 |
*price indicative
- RS Stock No.:
- 501-5344
- Mfr. Part No.:
- 3030462
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | End Cover | |
Series | D-STTB | |
For Use With | DIN Rail Terminal Blocks | |
Colour | Grey | |
Material | Polyamide | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type End Cover | ||
Series D-STTB | ||
For Use With DIN Rail Terminal Blocks | ||
Colour Grey | ||
Material Polyamide | ||
- COO (Country of Origin):
- DE
Phoenix Contact D-STTB Series End Cover, For Use With DIN Rail Terminal Blocks, PA - 3030462
This end cover offers a key finishing touch for DIN rail terminal blocks. It enhances the functionality and safety of electrical installations by securely enclosing the terminals to prevent accidental contact. Its sturdy construction supports the overall efficiency and dependability of electrical systems, making it an essential accessory for professionals in the automation and electronics fields.
Features & Benefits
• Durable PA material provides longevity and resistance to wear
• Grey colour suits a range of Applications
• Specifically designed for standard DIN rail terminal blocks
• Simple installation process for efficient assembly
• Prevents accidental contact with live electrical connections
• Grey colour suits a range of Applications
• Specifically designed for standard DIN rail terminal blocks
• Simple installation process for efficient assembly
• Prevents accidental contact with live electrical connections
Applications
• Terminates open ends of DIN rail terminal blocks
• Suitable for electrical enclosures and junction boxes
• Ideal for use in commercial and industrial automation setups
• Helps maintain component integrity within electrical panels
• Suitable for electrical enclosures and junction boxes
• Ideal for use in commercial and industrial automation setups
• Helps maintain component integrity within electrical panels
How do I install this component with terminal blocks?
Installation is straightforward
slide it into place to securely cover the ends of the terminal blocks.
Is this compatible with all types of DIN rail terminal blocks?
It is designed for standard DIN rail terminal blocks
compatibility varies based on the terminal type.
Can it be used in outdoor applications?
While it is made from durable materials, it is best to consider additional environmental factors if used outdoors.
Related links
- Phoenix Contact D-STTB 2.5/ 2P Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-STTB 2.5 Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-STTB 2.5 Series End Cover for Use with Modular Terminal Block
- Phoenix Contact D-PTME Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-MT Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-URKN Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-ST Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-PT Series End Cover for Use with DIN Rail Terminal Blocks