Phoenix Contact D-UK4/10 Series End Cover for Use with DIN Rail Terminal Blocks, ATEX

Subtotal (1 pack of 5 units)*

£5.53

(exc. VAT)

£6.635

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 590 unit(s) ready to ship
  • Plus 125 unit(s) ready to ship from another location
  • Plus 333,332,740 unit(s) shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£1.106£5.53

*price indicative

RS Stock No.:
484-3687
Mfr. Part No.:
3003020
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

End Cover

Series

D-UK4/10

For Use With

DIN Rail Terminal Blocks

Colour

Grey

Material

Polyamide

Hazardous Area Certification

ATEX

Contact Dimensions

35.9 x 1.8mm

COO (Country of Origin):
DE

Phoenix Contact D-UK4/10 Series End Cover, For Use With DIN Rail Terminal Blocks, Polyamide - 3003020


This end cover is designed for DIN rail terminal blocks, constructed from grey PA material to ensure durability and protection. With dimensions of 35.9mm in depth and 1.8mm in width, it offers a secure fit and is suitable for extreme temperatures from -60°C to 110°C.

Features & Benefits


• ATEX certified for use in hazardous areas
• Durable PA material for longevity
• Low flammability rating for enhanced safety
• Designed to fit seamlessly with DIN rail systems

Applications


• Used with DIN rail terminal blocks
• Ideal for electrical control panels and automation equipment
• Effective in environments with high moisture levels
• Suitable for rail vehicle electrical systems

Can it handle high humidity levels?


Yes, it can operate in up to 90% humidity.

Related links