Phoenix Contact D-ST 6 Series End Cover for Use with DIN Rail Terminal Blocks
- RS Stock No.:
- 458-0904
- Distrelec Article No.:
- 304-08-945
- Mfr. Part No.:
- 3030433
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£2.08
(exc. VAT)
£2.495
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 80 unit(s) ready to ship
- Plus 120 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £0.416 | £2.08 |
*price indicative
- RS Stock No.:
- 458-0904
- Distrelec Article No.:
- 304-08-945
- Mfr. Part No.:
- 3030433
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | End Cover | |
Series | D-ST 6 | |
For Use With | DIN Rail Terminal Blocks | |
Colour | Grey | |
Material | Polyamide | |
Number of Ways | 1 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type End Cover | ||
Series D-ST 6 | ||
For Use With DIN Rail Terminal Blocks | ||
Colour Grey | ||
Material Polyamide | ||
Number of Ways 1 | ||
- COO (Country of Origin):
- DE
Phoenix Contact D-ST 6 Series End Cover, For Use With DIN Rail Terminal Blocks, Grey - 3030433
This end cover serves as a crucial accessory for DIN rail terminal blocks. Designed with a width of 2.2mm, a height of 69.5mm, and a depth of 36mm, it effectively closes off terminal blocks while ensuring a tidy installation.
Features & Benefits
• Constructed from durable PA material for longevity
• Designed to fit standard DIN rail terminal blocks seamlessly
• Operates in extreme temperatures from -60 °C to 110 °C
• Grey colour offers a neutral aesthetic for installations
• Designed to fit standard DIN rail terminal blocks seamlessly
• Operates in extreme temperatures from -60 °C to 110 °C
• Grey colour offers a neutral aesthetic for installations
Applications
• Used with DIN rail terminal blocks for optimal installation
• Ideal for electrical systems requiring reliable terminal protection
• Suited for automation needing durable accessories
• Essential for mechanical industry setups involving terminal blocks
• Compatible with a variety of electrical terminal block configurations
• Ideal for electrical systems requiring reliable terminal protection
• Suited for automation needing durable accessories
• Essential for mechanical industry setups involving terminal blocks
• Compatible with a variety of electrical terminal block configurations
What materials are used in the construction of this accessory?
The accessory is made from polyamide (PA), ensuring durability and resistance to a range of environmental conditions, including extreme temperatures.
Can this end cover withstand harsh operating environments?
Yes, it is rated for operation in temperatures ranging from -60 °C to 110 °C, making it suitable for severe conditions often encountered in industrial environments.
What are the humidity tolerance levels for this end cover?
It can function in environments with humidity levels between 20% and 90%, ensuring reliable performance in diverse settings.
How does this end cover contribute to electrical safety?
It features a flammability rating of UL 94 V0, and it meets fire protection requirements for rail vehicles, providing crucial safety in various applications.
Related links
- Phoenix Contact D-ST 6 Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D - ST 6 Series End Cover
- Phoenix Contact D-ST 6 OG Series End Cover
- Phoenix Contact D-ST Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-ST 10 Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-ST 2,5-QUATTRO Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-ST 16 Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-ST 4 Series End Cover for Use with DIN Rail Terminal Blocks