Phoenix Contact D-ST Series End Cover for Use with DIN Rail Terminal Blocks
- RS Stock No.:
- 388-4637
- Mfr. Part No.:
- 3030417
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£3.66
(exc. VAT)
£4.39
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,995 unit(s) ready to ship
- Plus 1,985 unit(s) ready to ship from another location
- Plus 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £0.732 | £3.66 |
*price indicative
- RS Stock No.:
- 388-4637
- Mfr. Part No.:
- 3030417
- Brand:
- Phoenix Contact
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
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | End Cover | |
Series | D-ST | |
For Use With | DIN Rail Terminal Blocks | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type End Cover | ||
Series D-ST | ||
For Use With DIN Rail Terminal Blocks | ||
- COO (Country of Origin):
- DE
ST 4-FSI/C DIN Rail Terminal Blocks - Phoenix Contact
The ST 4-FSI/C range from Phoenix Contact are DIN rail, spring-cage terminal blocks that feature a C type fuse. This range of DIN rail, fused terminal blocks form a tight connection to your wire thanks to the spring-cage technology, it also means an effortless install! Simply push-in your wire. Not to mention, the fuse in this terminal block is a flat fuse and helps add another level of protection. DIN rails NS 35/7.5 and NS 35/15 are supported for the ST 4-FSI/C range of terminal blocks and the blocks have a nominal current of 30 A with a nominal voltage of 400 V.
The housing on these fused terminal blocks is made from a durable polyamide material and the contacts are copper with a plating. These devices accept 28-10 AWG and have a cross-section of 0.08 mm² - 6 mm².
The housing on these fused terminal blocks is made from a durable polyamide material and the contacts are copper with a plating. These devices accept 28-10 AWG and have a cross-section of 0.08 mm² - 6 mm².
Features and benefits:
- Fused for added protection
- The ST 4-FSI/C fuse terminal block accommodates flat-type fuses according to ISO/DIS 8820/DIN 72581-3 or the TCP .../DC32V thermal miniature circuit breaker as the fuse element
- Versions with LED for easily indicating a fuse that has been blown
- Fits on an NS 35/7.5 and NS35/15 DIN rail
- Operating temperatures of -60°C to 85°C
- Spring-loaded fuse terminals adopt the functional operation of the fuse holder and potential distribution
Typical Applications:
Tested for railway applications
Complete Line:
The ST series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.
If you'd like to learn more about Complete Line, please click here.
If you'd like to learn more about Complete Line, please click here.
Note
Cable cross-sectional area quoted refers to cable with rigid conductors
Certificate No.
KEMA 00ATEX2052 U
Group and Category
II 2 G D Ex e II
Phoenix Contact End Cover, PA Material, Pack of 50 - D-ST 2,5 - 3030417
Keep your terminal blocks clean and working smoothly with this end cover from Phoenix Contact. It's made from tough PA material and designed to prevent contamination and help avoid electrical hazards. As this material is also resistant to corrosion and wear that could interfere with your electrical connections, using this cover helps boost the service life of your setup.
To ensure an accurate fit, the cap is moulded to slot onto terminal blocks from the D-ST series. Installation is a matter of simply clipping it on and there's an external notch for easy removal when you need to maintain or adjust your setup. Each pack contains 50 pieces, so you'll have plenty on hand for lots of jobs. Covers like this are commonly used with electrical systems in settings such as factories, laboratories and building controls.
To ensure an accurate fit, the cap is moulded to slot onto terminal blocks from the D-ST series. Installation is a matter of simply clipping it on and there's an external notch for easy removal when you need to maintain or adjust your setup. Each pack contains 50 pieces, so you'll have plenty on hand for lots of jobs. Covers like this are commonly used with electrical systems in settings such as factories, laboratories and building controls.
Features & Benefits
• Dimensions of 48.6 (L) x 29.1 (H) x 2.2mm (W) for a precise fit
• Reliable option for use in demanding operating temperatures from -60°C to +105°C
• Light weight of 1.88g adds minimal strain to your terminal block
• Reliable option for use in demanding operating temperatures from -60°C to +105°C
• Light weight of 1.88g adds minimal strain to your terminal block
Related links
- Phoenix Contact D-ST Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-ST 2,5-QUATTRO Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D - ST Series End cover
- Phoenix Contact D-ST 2.5 BU Series End Cover
- Phoenix Contact D-ST 2.5-0.8 OG Series End Cover
- Phoenix Contact D-ST 2.5-QUATTRO-MT RD Series End Cover
- Phoenix Contact D-ST 10 Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-ST 6 Series End Cover for Use with DIN Rail Terminal Blocks