Phoenix Contact ST-SI-UK 4 Series Fuse Plug for Use with DIN Rail Terminal Blocks, 6.3A
- RS Stock No.:
- 334-6961
- Mfr. Part No.:
- 0921011
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£19.23
(exc. VAT)
£23.075
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 145 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £3.846 | £19.23 |
*price indicative
- RS Stock No.:
- 334-6961
- Mfr. Part No.:
- 0921011
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Fuse Plug | |
Series | ST-SI-UK 4 | |
For Use With | DIN Rail Terminal Blocks | |
Current Rating | 6.3A | |
Colour | Black | |
Voltage Rating | 250 V | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Fuse Plug | ||
Series ST-SI-UK 4 | ||
For Use With DIN Rail Terminal Blocks | ||
Current Rating 6.3A | ||
Colour Black | ||
Voltage Rating 250 V | ||
- COO (Country of Origin):
- PL
Phoenix Contact ST-SI-UK 4 Series Fuse Plug, For Use With DIN Rail Terminal Blocks, 6.3A Current Rating - 0921011
This fuse plug is designed to enhance the safety and reliability of electrical systems. Primarily used with DIN rail terminal blocks, it ensures efficient current management and protection, making it an essential accessory for both industrial and residential applications. Its specifications are well-regarded in the automation, electronics, and electrical industries for performance.
Features & Benefits
• Supports a current rating of 6.3A for dependable operation
• Designed for use with DIN rail terminal blocks for easy installation
• Offers a voltage rating of 250V for versatile Applications
• Black colour integrates well with various electrical setups
• Functions as a critical accessory for system protection
• Designed for use with DIN rail terminal blocks for easy installation
• Offers a voltage rating of 250V for versatile Applications
• Black colour integrates well with various electrical setups
• Functions as a critical accessory for system protection
Applications
• Used with DIN rail-mounted terminal blocks
• Ideal for circuit protection in electrical installations
• Suitable for various automated control systems
• Applicable in residential and commercial electrical frameworks
• Ideal for circuit protection in electrical installations
• Suitable for various automated control systems
• Applicable in residential and commercial electrical frameworks
How do I install this product with my existing setup?
Installation involves securely attaching the fuse plug to compatible DIN rail terminal blocks and ensuring proper connections to the circuit.
Can it be used with other manufacturers' terminal blocks?
This fuse plug is optimised for Phoenix Contact terminal blocks, but compatibility with other brands may vary
always consult specifications prior to use.
Related links
- Phoenix Contact ST-SILED 12-UK 4 Series Fuse for Use with DIN Rail Terminal Blocks, 6.3A
- Phoenix Contact P-FU 5X20-5 Series Fuse Plug for Use with Terminal Blocks, 6.3A
- Phoenix Contact ST-SI Series Fuse Plug for Use with Modular Terminal Block
- Phoenix Contact ST-SILED 24-UK 4 120KOHM Series Fuse Plug
- Phoenix Contact ST-SILED 24-UK 4 Series Fuse Plug for Use with CLIPLINE Complete Terminal Block System
- Phoenix Contact ST-SILED 24 Series Fuse CSA
- Phoenix Contact ST-SILED 24-UK 2MA Series Fuse for Use with DIN Rail Terminal Blocks
- WAGO TOPJOB S Series Fuse Plug for Use with DIN Rail Terminal Block, 6.3A