Phoenix Contact FL DIN RA Series DIN Rail Adapter
- RS Stock No.:
 - 286-1612
 - Distrelec Article No.:
 - 303-15-410
 - Mfr. Part No.:
 - 2891053
 - Brand:
 - Phoenix Contact
 
Subtotal (1 unit)*
£309.06
(exc. VAT)
£370.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 10 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £309.06 | 
*price indicative
- RS Stock No.:
 - 286-1612
 - Distrelec Article No.:
 - 303-15-410
 - Mfr. Part No.:
 - 2891053
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | DIN Rail Adapter | |
| Series | FL DIN RA | |
| Mounting Type | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Accessory Type DIN Rail Adapter  | ||
Series FL DIN RA  | ||
Mounting Type DIN Rail Mount  | ||
RoHS Status: Exempt
- COO (Country of Origin):
 - TW
 
The Phoenix Contact DIN rail adapter FL DIN RA is designed to be installed in a standard 19-inch rack, conforming to specifications such as EIA-310-D and IEC 60297-3-100. Its purpose is to enable the mounting of DIN rail-mounted equipment within the rack, providing flexibility and convenience in organizing and securing various devices within a rack-mounted setup.
It is known for its ruggedness and flexibility
Material steel chrome-plated
Material steel chrome-plated
Related links
- Phoenix Contact MCR-SL-D-RA Series DIN Rail Adapter
 - Phoenix Contact FL EPA RMS Series DIN Rail Adapter
 - Phoenix Contact FL RMS Series DIN Rail Adapter for Use with Industrial Wireless
 - Phoenix Contact FL DIN Series Mounting Plate for Use with DIN-Rail
 - Phoenix Contact PACT MCR-RA Series DIN Rail Adapter
 - Phoenix Contact FL SWITCH Series DIN Rail Mount Ethernet Switch 1000Mbit/s Transmission, 24V
 - Phoenix Contact FL SWITCH GHS 12G/8-L3 Series DIN Rail Mount Industrial Ethernet Switch
 - Phoenix Contact FL SWITCH Series DIN Rail Mount Ethernet Switch 1000Mbit/s Transmission, 24V
 


