Phoenix Contact FBS 50-6 BU Series Plug-in Bridge for Use with Terminal Block, 32A
- RS Stock No.:
 - 286-1137
 - Distrelec Article No.:
 - 300-58-647
 - Mfr. Part No.:
 - 3032211
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 10 units)*
£180.54
(exc. VAT)
£216.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 + | £18.054 | £180.54 | 
*price indicative
- RS Stock No.:
 - 286-1137
 - Distrelec Article No.:
 - 300-58-647
 - Mfr. Part No.:
 - 3032211
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Plug-in Bridge | |
| Series | FBS 50-6 BU | |
| For Use With | Terminal Block | |
| Current Rating | 32A | |
| Mounting Type | Plug-In Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Accessory Type Plug-in Bridge  | ||
Series FBS 50-6 BU  | ||
For Use With Terminal Block  | ||
Current Rating 32A  | ||
Mounting Type Plug-In Mount  | ||
RoHS Status: Exempt
- COO (Country of Origin):
 - DE
 
The Phoenix Contact Plug in bridge with 50 number of positions can bridge up to 50 terminal blocks in the two bridge shafts of the CLIPLINE complete system in one step.
No hazardous substances above threshold values
Environmental friendly
Environmental friendly
Related links
- Phoenix Contact FBS 50-6 Series Jumper Bar for Use with Modular Terminal Block
 - Phoenix Contact FBS 20-6 BU Series Plug-in Bridge for Use with Modular Terminal Block, 32A
 - Phoenix Contact FBS 50-5 BU Series Plug-in Bridge for Use with Modular Terminal Block, 24A
 - Phoenix Contact FBS 50-3.5 BU Series Jumper Bar
 - Phoenix Contact FBS 10-6 BU Series Plug-in Bridge for Use with Modular Terminal Block
 - Phoenix Contact FBS 50-5 GY Series Jumper Bar for Use with Modular Terminal Block
 - Phoenix Contact FBS 50-5 Series Jumper Bar for Use with Modular Terminal Block, 24A
 - Phoenix Contact FBS 4-6 BU Series Plug-in Bridge
 


