Phoenix Contact UM-PRO Series Functional Ground Contact for Use with UM-PRO Panel Mounting Base
- RS Stock No.:
- 284-1961
- Mfr. Part No.:
- 2200162
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£76.28
(exc. VAT)
£91.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
20 + | £3.814 | £76.28 |
*price indicative
- RS Stock No.:
- 284-1961
- Mfr. Part No.:
- 2200162
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Functional Ground Contact | |
Series | UM-PRO | |
For Use With | UM-PRO Panel Mounting Base | |
Mounting Type | Screw Mount | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Functional Ground Contact | ||
Series UM-PRO | ||
For Use With UM-PRO Panel Mounting Base | ||
Mounting Type Screw Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Functional ground contact is a versatile component with a tailor made housing length that allows precise cutting to the desired length with millimetre precision. Its open design facilitates the straightforward integration of large electronics components, offering flexibility in assembly and accommodating a range of configurations. Constructed from heat resistant UM-PRO made from polyamide, this functional ground contact possesses UL approval up to 100 degree Celsius.
Easy device mounting
High degree of flexibility
Freely positionable covering hoods
High degree of flexibility
Freely positionable covering hoods
Related links
- Phoenix Contact UM-PRO Series Functional Ground Contact for Use with UM-PRO Panel Mounting Base
- Phoenix Contact ME Series Functional Ground Contact
- Phoenix Contact ME FE-CONTACT Series Functional Ground Contact for Use with DIN Rail
- Phoenix Contact ICS-FE Series Functional Ground Contact for Use with ICS Series Electronics Housings
- Phoenix Contact UM122 Series Electronic Housing-Panel Mounting Base for Use with Solid State Relay Module
- Phoenix Contact UM108-PROFIL 100CM Series Electronic Housing-Panel Mounting Base for Use with Solid State Relay Module
- Phoenix Contact UM-PRO Series Lateral Element (Left) for Use with DIN Rails for UM-PRO Profiles
- Phoenix Contact UM-PRO Series Side Element For U-Shaped Profile Cover for Use with UM-PRO Extruded Profile Housings