Phoenix Contact FB 10-13 Series Screw Bridge for Use with DIN Rail Terminal Blocks
- RS Stock No.:
- 270-2594
- Mfr. Part No.:
- 3059126
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£76.19
(exc. VAT)
£91.43
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship from another location
- Plus 999,999,970 unit(s) shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £7.619 | £76.19 |
*price indicative
- RS Stock No.:
- 270-2594
- Mfr. Part No.:
- 3059126
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Screw Bridge | |
Series | FB 10-13 | |
For Use With | DIN Rail Terminal Blocks | |
Mounting Type | Screw Mount | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Screw Bridge | ||
Series FB 10-13 | ||
For Use With DIN Rail Terminal Blocks | ||
Mounting Type Screw Mount | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RBO Series Bolt Connection Terminal Blocks
The RBO bolt connection terminal blocks from Phoenix Contact have been developed with a rugged design and for the convenient wiring of ring cable lugs. All ring cable lugs which comply with DIN 46234, DIN 46235 or DIN 46237 can be connected.
A special characteristic of the bolt connection is the multi conductor connection, on which up to four cable lugs per bolt can be connected. All types of conductors of up to 300 mm can be thus wired securely and with long-term stability.
A special characteristic of the bolt connection is the multi conductor connection, on which up to four cable lugs per bolt can be connected. All types of conductors of up to 300 mm can be thus wired securely and with long-term stability.
Features and Benefits
Compact connection with ring and fork-type cable lugs
Mounting on standard DIN Rails or directly in control boxes
Isolator bridge bar for switchable cross connections
Bridge shaft for potential distribution using standard screw bridges
UL 94 V0 flammability rating
China RoHS
Mounting on standard DIN Rails or directly in control boxes
Isolator bridge bar for switchable cross connections
Bridge shaft for potential distribution using standard screw bridges
UL 94 V0 flammability rating
China RoHS
Standards
IEC 60947-7-1, DIN EN 50155 (VDE 0115-200):2008-03, DIN EN 50155 (VDE 0115-200):2008-03, DIN EN 45545-2.
Approvals
IEC, UL, cUL.
The Phoenix Contact fixed bridge made of copper material is a mounting component used to fixed bridge or connect terminal blocks in range .
Environmental friendly
No hazardous substances above threshold values
No hazardous substances above threshold values
RBO Series
Related links
- Phoenix Contact FB 10-13 ISO Series Screw Bridge for Use with DIN Rail Terminal Blocks
- Phoenix Contact FB 10-17 Series Screw Bridge for Use with DIN Rail Terminal Blocks
- Phoenix Contact FB 10-9 ISO Series Screw Bridge for Use with DIN Rail Terminal Blocks
- Phoenix Contact FB 10-17 ISO Series Screw Bridge for Use with DIN Rail Terminal Blocks
- Phoenix Contact FB 2- 6-EX Series Screw Bridge for Use with DIN Rail Terminal Blocks
- Phoenix Contact FB 10- 6-EX Series Fixed Bridge for Use with Modular Terminal Block
- Phoenix Contact FB 10- GSK/S Series Fixed Bridge
- Phoenix Contact FB 10- 8-EX Series Fixed Bridge