Phoenix Contact SP 4/ 1-L GNYE Series Terminal Plug for Use with Din Rail, 32A
- RS Stock No.:
- 270-2526
- Mfr. Part No.:
- 3042777
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£82.90
(exc. VAT)
£99.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,950 unit(s) shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £1.658 | £82.90 |
*price indicative
- RS Stock No.:
- 270-2526
- Mfr. Part No.:
- 3042777
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Terminal Plug | |
Series | SP 4/ 1-L GNYE | |
For Use With | Din Rail | |
Current Rating | 32A | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Plug | ||
Series SP 4/ 1-L GNYE | ||
For Use With Din Rail | ||
Current Rating 32A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact plug is a terminal plug which gives large-surface labelling option and practical coding option.
Environmental friendly
No hazardous substances above threshold values
No hazardous substances above threshold values
Related links
- Phoenix Contact SP 4/ 1-R GNYE Series Terminal Plug for Use with Din Rail, 32A
- Phoenix Contact PP-H 4/ 1-L GNYE Series Terminal Plug for Use with Din Rail, 32A
- Phoenix Contact UP 4/ 1-L GNYE Series Terminal Plug for Use with Din Rail, 32A
- Phoenix Contact SP 4/ 1-L Series Terminal Plug for Use with Din Rail, 32A
- Phoenix Contact UP 6/ 1-L GNYE Series Terminal Plug for Use with Din Rail, 41A
- Phoenix Contact UPBV 2.5/ 1-L GNYE Series Terminal Plug for Use with Din Rail, 24A
- Phoenix Contact SC 2.5/ 1-L GNYE Series Combi Receptacle for Use with DIN Rail Terminal Blocks, 24A
- Phoenix Contact SP 4/ 1-M BU Series Terminal Plug for Use with Din Rail, 32A