Phoenix Contact FB 2- 6-EX Series Screw Bridge for Use with DIN Rail Terminal Blocks
- RS Stock No.:
- 270-0079
- Mfr. Part No.:
- 0201456
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£8.88
(exc. VAT)
£10.66
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £0.888 | £8.88 |
*price indicative
- RS Stock No.:
- 270-0079
- Mfr. Part No.:
- 0201456
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Screw Bridge | |
Series | FB 2- 6-EX | |
For Use With | DIN Rail Terminal Blocks | |
Mounting Type | Screw Mount | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Screw Bridge | ||
Series FB 2- 6-EX | ||
For Use With DIN Rail Terminal Blocks | ||
Mounting Type Screw Mount | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
FBS Plug-in jumper bridges - Phoenix Contact
The FBS series of jumper bars from Phoenix Contact are small bridges that are designed to connect (or bridge) terminal blocks that are in the CLIPLINE range. These bridges come with a red/blue plastic cover over the pins so it's easy for you to simply push in the bridge into your terminal block with ease. Not to mention, these jumper bars save massive amounts of time thanks to them being a simple push-in connection, rather than having to strip and push in every individual wire to bridge terminal blocks.
The FBS series of jumper bars allows for up to 24 A as maximum load current, although that value can differ if you're using different terminal blocks.
The FBS series of jumper bars allows for up to 24 A as maximum load current, although that value can differ if you're using different terminal blocks.
Features and benefits:
- Pitch of 5.2mm with a length dependant on the position of the bridge
- FBS is designed to be used in Plug-in bridge scenarios
- The maximum load current of an impressive 24 A
- Effortless to use, simply push into your terminal block and save time
Complete Line:
The FBS Jumper bars are a-part of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.
The Phoenix Contact fixed bridge made of copper material is a mounting component used to fixed bridge or connect terminal blocks in range .
Environmental friendly
No hazardous substances above threshold values
No hazardous substances above threshold values
FB Series
Related links
- Phoenix Contact FB 10- 6-EX Series Fixed Bridge for Use with Modular Terminal Block
- Phoenix Contact FB 2- 8-EX Series Fixed bridge
- Phoenix Contact FB 2-10-EX Series Fixed Bridge
- Phoenix Contact FB 10-13 Series Screw Bridge for Use with DIN Rail Terminal Blocks
- Phoenix Contact FB 10-17 Series Screw Bridge for Use with DIN Rail Terminal Blocks
- Phoenix Contact FB 10-9 ISO Series Screw Bridge for Use with DIN Rail Terminal Blocks
- Phoenix Contact FB 10-13 ISO Series Screw Bridge for Use with DIN Rail Terminal Blocks
- Phoenix Contact FB 10-17 ISO Series Screw Bridge for Use with DIN Rail Terminal Blocks