Phoenix Contact E/NS 35 N BK Series End Block
- RS Stock No.:
- 269-7817
- Mfr. Part No.:
- 0804271
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£61.40
(exc. VAT)
£73.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 150 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £1.228 | £61.40 |
*price indicative
- RS Stock No.:
- 269-7817
- Mfr. Part No.:
- 0804271
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | End Block | |
Series | E/NS 35 N BK | |
Mounting Type | 5, NS 35/7, NS 35/15 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type End Block | ||
Series E/NS 35 N BK | ||
Mounting Type 5, NS 35/7, NS 35/15 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact E/NS 35 N BK end clamp for DIN RAIL 35 mm NS 35/7,5 or NS 35/15 DIN rail, total width of 9.5 mm.
White color
Large surface marking
Large surface marking
Related links
- Phoenix Contact E/NS 35 N Series End Stop for Use with DIN Rail Terminal Blocks
- Phoenix Contact E/NS 35 N-APH Series Cover Profile Carrier for Use with DIN Rail Terminal Blocks
- Phoenix Contact E/NS 35 N, CLIPFIX 35
- Phoenix Contact E/UK-NS 35 Series End Stop for Use with DIN Rail Terminal Blocks
- Phoenix Contact E/AL-NS 35 Series End Stop for Use with DIN Rail Terminal Blocks
- Phoenix Contact E/UK Series End Stop for Use with NS 32 or NS 35/7.5 DIN rail, ATEX
- Phoenix Contact AB-SK/E-NS 35 Series Support Bracket for Use with Busbar, 0A
- Phoenix Contact E/MK Series End Stop for Use with DIN Rail NS 15