Phoenix Contact UM-PRO Series Side Element
- RS Stock No.:
- 265-7469
- Mfr. Part No.:
- 2200158
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£30.40
(exc. VAT)
£36.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,990 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £3.04 | £30.40 |
*price indicative
- RS Stock No.:
- 265-7469
- Mfr. Part No.:
- 2200158
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Side Element | |
Series | UM-PRO | |
Mounting Type | Panel Mount | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Side Element | ||
Series UM-PRO | ||
Mounting Type Panel Mount | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact lateral element has easy integration of large electronics components and high degree of flexibility. Tailor-made housing length, can be cut to length with millimetre precision. Easy device mounting thanks to snap-mount principle (the sides are fixed without the aid of tools).
Easy integration of large electronics components, thanks to the open design
Heat-resistant UM-PRO made from polyamide with UL approval up to 100°C
High degree of flexibility, thanks to freely position able covering hoods
Heat-resistant UM-PRO made from polyamide with UL approval up to 100°C
High degree of flexibility, thanks to freely position able covering hoods
Related links
- Phoenix Contact UM-PRO Series Side Element
- Phoenix Contact UM-PRO Series Side Element For U-Shaped Profile Cover for Use with Side Element For U-Shaped Profile
- Phoenix Contact UM-PRO Series Side Element For U-Shaped Profile Cover for Use with UM-PRO Extruded Profile Housings
- Phoenix Contact UM-PRO Series Side Element For Low U-Shaped Profile Cover for Use with UM-PRO Extruded Profile Housings
- Phoenix Contact UM-BASIC/PRO Series Side Element For U-Shaped Profile Cover for Use with UM-BASIC Extruded Profile
- Phoenix Contact UM-BASIC/PRO Series Side Element For Low U-Shaped Profile Cover for Use with UM-BASIC Extruded Profile
- Phoenix Contact UM Series Side Element
- Phoenix Contact UM-PRO Series Lateral Element (Left) for Use with DIN Rails for UM-PRO Profiles