Phoenix Contact UM-PRO Series Side Element
- RS Stock No.:
- 265-7468
- Mfr. Part No.:
- 2200156
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£22.02
(exc. VAT)
£26.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £2.202 | £22.02 |
*price indicative
- RS Stock No.:
- 265-7468
- Mfr. Part No.:
- 2200156
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Side Element | |
Series | UM-PRO | |
Mounting Type | Panel Mount | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Side Element | ||
Series UM-PRO | ||
Mounting Type Panel Mount | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact lateral element has easy integration of large electronics components and high degree of flexibility. Easy device mounting due to snap-mount principle (the sides are fixed without the aid of tools).
Tailor-made housing length, can be cut to length with millimetre precision
Heat-resistant UM-PRO made from polyamide with UL approval up to 100°C
Heat-resistant UM-PRO made from polyamide with UL approval up to 100°C
Related links
- Phoenix Contact UM-PRO Series Side Element
- Phoenix Contact UM-PRO Series Side Element For U-Shaped Profile Cover for Use with Side Element For U-Shaped Profile
- Phoenix Contact UM-PRO Series Side Element For U-Shaped Profile Cover for Use with UM-PRO Extruded Profile Housings
- Phoenix Contact UM-PRO Series Side Element For Low U-Shaped Profile Cover for Use with UM-PRO Extruded Profile Housings
- Phoenix Contact UM-BASIC/PRO Series Side Element For U-Shaped Profile Cover for Use with UM-BASIC Extruded Profile
- Phoenix Contact UM-BASIC/PRO Series Side Element For Low U-Shaped Profile Cover for Use with UM-BASIC Extruded Profile
- Phoenix Contact UM Series Side Element
- Phoenix Contact UM-PRO Series Lateral Element (Left) for Use with DIN Rails for UM-PRO Profiles