Phoenix Contact UM-PRO Series Side Element

Subtotal (1 pack of 10 units)*

£22.02

(exc. VAT)

£26.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£2.202£22.02

*price indicative

RS Stock No.:
265-7467
Mfr. Part No.:
2200155
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Side Element

Series

UM-PRO

Mounting Type

Panel Mount

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact lateral element has easy integration of large electronics components and high degree of flexibility. Tailor-made housing length, can be cut to length with millimetre precision. Easy device mounting thanks to snap-mount principle (the sides are fixed without the aid of tools).

Easy integration of large electronics components, thanks to the open design
Heat-resistant UM-PRO made from polyamide with UL approval up to 100°C
High degree of flexibility, thanks to freely position able covering hoods

Related links