Phoenix Contact 6-16P-1S BK, HBUS 53 Series DIN Rail Connector for Use with BC Modular Electronics Housings
- RS Stock No.:
 - 241-6090
 - Mfr. Part No.:
 - 2896458
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 10 units)*
£134.13
(exc. VAT)
£160.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 February 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 + | £13.413 | £134.13 | 
*price indicative
- RS Stock No.:
 - 241-6090
 - Mfr. Part No.:
 - 2896458
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | DIN Rail Connector | |
| Series | 6-16P-1S BK, HBUS 53 | |
| For Use With | BC Modular Electronics Housings | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Accessory Type DIN Rail Connector  | ||
Series 6-16P-1S BK, HBUS 53  | ||
For Use With BC Modular Electronics Housings  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix Contact's DIN rail bus connectors has 2.54 mm pitch. It has nominal current of 3 A and 16 number of positions per row.
Space-saving installation under the housing in the DIN rail
Fast module-to-module communication without additional wiring effort
One DIN rail connector for each overall width
Fast module-to-module communication without additional wiring effort
One DIN rail connector for each overall width
Related links
- Phoenix Contact 6-16P-1S BK, HBUS 71 Series DIN Rail Connector for Use with Modular Housing
 - Phoenix Contact TBUS8 Series DIN Rail Bus Connectors for Use with ICS Modular Electronics Housings
 - Phoenix Contact ICS Series ICS Filler, with Antenna Function Cutout for Use with ICS Modular Electronics Housings
 - Phoenix Contact TBUS8 Series DIN Rail Bus Connectors for Use with ICS Modular Electronics Housings, 6A
 - Phoenix Contact ME Series FMC Plug Ejector for Use with ME Modular Electronics Housings
 - Phoenix Contact 5 TBUS, ME 22 Series DIN Rail Bus Connectors for Use with ME Modular Electronics Housings
 - Phoenix Contact 2 TBUS, ME 6 Series DIN Rail Bus Connectors for Use with ME MAX Modular Electronics Housing
 - Phoenix Contact ICS-FE Series Functional Ground Contact for Use with ICS Series Electronics Housings
 


