Phoenix Contact ST-BW Series Actuation Tool for Use with 2.5 mm² → 4.0 mm² Spring-Cages
- RS Stock No.:
- 240-7250
- Mfr. Part No.:
- 1207608
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£97.87
(exc. VAT)
£117.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 40 unit(s) ready to ship
- Plus 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £9.787 | £97.87 |
*price indicative
- RS Stock No.:
- 240-7250
- Mfr. Part No.:
- 1207608
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Actuation Tool | |
Series | ST-BW | |
For Use With | 2.5 mm² → 4.0 mm² Spring-Cages | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Actuation Tool | ||
Series ST-BW | ||
For Use With 2.5 mm² → 4.0 mm² Spring-Cages | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Phoenix Contact ST-BW Series Screwdriver, For Use With 2.5 mm² to 4.0 mm² Spring-Cages - 1207608
This actuation tool by Phoenix Contact is designed specifically for use with 2.5 mm² to 4.0 mm² spring-cages. It is available with a length of 160 mm and is suitable for actuating ST and QTC modular terminal blocks.
Features & Benefits
• EAC approval for quality assurance
• Reliable and precise for actuating in electrical work
• 160mm length for ergomic use and handling
• Reliable and precise for actuating in electrical work
• 160mm length for ergomic use and handling
Applications
• Actuating ST and QTC modular terminal blocks
• Use with 2.5 mm² to 4.0 mm² spring-cages for wiring connections
• Use with 2.5 mm² to 4.0 mm² spring-cages for wiring connections
Can it be used with other terminal blocks?
This screwdriver is specifically designed for actuating ST and QTC modular terminal blocks.
Will it work for different wire sizes?
It is suitable for use with wires ranging from 2.5 mm² to 4.0 mm².
Is this screwdriver suitable for high-traffic electrical work?
Yes, the Phoenix Contact screwdriver is reliable and reliable for electrical work in various industries.
Related links
- Phoenix Contact ST-BW 0 Series Actuation Tool for Use with 1.5 mm2 Spring Cages
- Wiha Adjustable Torque Screwdriver 3.0 mm mm PH1 mm PZ1 mm T10 mm, T15
- STAHLWILLE 1-Piece Punch 4.0 mm Shank, 150 mm Overall
- Teng Tools Flat Screwdriver 150 mm Blade, 246 mm Overall
- RS PRO 1-Piece Punch 4.0 mm Shank
- Facom 1-Piece Punch 4.0 mm Shank
- Bahco 1-Piece Punch 4.0 mm Shank
- RS PRO 1-Piece Punch 4.0 mm Shank