Phoenix Contact C-ME Series Operating Lever for Use with Compact Power Connector
- RS Stock No.:
- 217-6421
- Mfr. Part No.:
- 3034442
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£3.46
(exc. VAT)
£4.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 60 unit(s) ready to ship
- Plus 20 unit(s) ready to ship from another location
- Plus 999,999,930 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £0.346 | £3.46 |
*price indicative
- RS Stock No.:
- 217-6421
- Mfr. Part No.:
- 3034442
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Operating Lever | |
Series | C-ME | |
For Use With | Compact Power Connector | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Operating Lever | ||
Series C-ME | ||
For Use With Compact Power Connector | ||
- COO (Country of Origin):
- PL
The Phoenix Contact have operating lever having number of positions 2. The colour of the lever is orange and the material used for it is PA.
Ambient temperature for operation is -60 °C to 85 °C
Related links
- Phoenix Contact C-ME Series Operating Lever for Use with Compact Power Connector
- Phoenix Contact C-ME 6/3 Series Connecting Bridge
- Phoenix Contact C-ME 4/2 Series Connecting Bridge
- Phoenix Contact C-ME 4/3 Series Connecting Bridge for Use with CLIPLINE UTME Series
- Phoenix Contact FWP Series Power Plug for Use with Compact Power Connector
- Phoenix Contact FBP Series Dummy Plug for Use with Compact Power Connector
- Phoenix Contact DF Series Flange Cover for Use with Compact Power Connector
- Phoenix Contact PH Series Cable Housing for Use with Compact Power Connector