Phoenix Contact PS - 8 Series Test Plug
- RS Stock No.:
 - 216-3820
 - Mfr. Part No.:
 - 3031005
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 10 units)*
£59.17
(exc. VAT)
£71.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 40 unit(s) ready to ship
 - Plus 20 unit(s) ready to ship from another location
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 + | £5.917 | £59.17 | 
*price indicative
- RS Stock No.:
 - 216-3820
 - Mfr. Part No.:
 - 3031005
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Test Plug | |
| Series | PS - 8 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Accessory Type Test Plug  | ||
Series PS - 8  | ||
- COO (Country of Origin):
 - PL
 
The Phoenix test plug which is made up of the PA material and red in colour.
Ambient temperature -40 °C to 125 °C
Related links
- Phoenix Contact PS-8/2.3MM RD Series Test Adapter
 - Phoenix Contact PS - 3 Series Test Plug
 - Phoenix Contact PS-UKK3 Series Test Plug
 - Phoenix Contact PS-4/E Series Test Plug
 - Phoenix Contact PS-7.5/2.3MM RD Series Test Plug
 - Phoenix Contact PS Series Test Plug for Use with Works With Clipline Complete Products
 - Phoenix Contact PS-6/2.3MM RD Series Test Plug for Use with Modular Terminal Block
 - Phoenix Contact PS-5 Series Test Plug for Use with DIN Rail Terminal Blocks, 2A
 


