Phoenix Contact EBPL Series Jumper Bar for Use with Plugs featuring a screw connection
- RS Stock No.:
- 209-8145
- Mfr. Part No.:
- 1733495
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£20.40
(exc. VAT)
£24.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,450 unit(s) ready to ship
- Plus 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £0.408 | £20.40 |
*price indicative
- RS Stock No.:
- 209-8145
- Mfr. Part No.:
- 1733495
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Jumper Bar | |
Series | EBPL | |
For Use With | Plugs featuring a screw connection | |
Contact Dimensions | 3.81mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Jumper Bar | ||
Series EBPL | ||
For Use With Plugs featuring a screw connection | ||
Contact Dimensions 3.81mm | ||
- COO (Country of Origin):
- PL
Phoenix Contact DIN Rail Terminal Accessory For Jumper Bars, Insertion Bridge, 3.81mm Pitch - EBPL 2-3,81 - 1733495
Bridge the gap between two points in your electrical circuit with this DIN rail terminal accessory from Phoenix Contact. It lets you hook up connections on your PCB in a snap, reducing wiring complexity and making your control board easy to manage.
A PA housing puts itself between your fingers and a live circuit to minimise the risk of electric shock, while copper alloy contacts smooth the path to keep electrical current flowing. The unit keeps a low profile with a pitch of 3.81mm, which helps you to maximise packing efficiency in your control cabinet.
An insertion bridge like this is a handy tool to use in applications such as robotics and automotive manufacturing. Its screw connections make it simple to wire and hold conductors securely, so you spend less time spent on maintenance and more time getting the job done.
A PA housing puts itself between your fingers and a live circuit to minimise the risk of electric shock, while copper alloy contacts smooth the path to keep electrical current flowing. The unit keeps a low profile with a pitch of 3.81mm, which helps you to maximise packing efficiency in your control cabinet.
An insertion bridge like this is a handy tool to use in applications such as robotics and automotive manufacturing. Its screw connections make it simple to wire and hold conductors securely, so you spend less time spent on maintenance and more time getting the job done.
• Flammability rating of UL94 V-0, meaning it self-extinguishes in the event of a fire
• Comes in a pack of 50 to cover numerous jobs
• Light weight of 0.22g, adding negligible strain to a circuit board
• Comes in a pack of 50 to cover numerous jobs
• Light weight of 0.22g, adding negligible strain to a circuit board
The Phoenix Contact insertion bridge for plugs features a screw connection with a 3.81 mm pitch
EAC approved
2 number of connections
Insulating material group I
2 number of connections
Insulating material group I
Related links
- Phoenix Contact ISSBI10- 5 Series Jumper Bar
- Phoenix Contact EB2-18 Series Jumper Bar
- Phoenix Contact FBS 2-3.5 BU Series Jumper Bar
- Phoenix Contact ISSBI 100- 6 Series Jumper Bar
- Phoenix Contact EB3- 6 OG Series Jumper Bar
- Phoenix Contact FBS 10-3.5 GY Series Jumper Bar
- Phoenix Contact EB2-CC 7.5 Series Jumper Bar
- Phoenix Contact EBL3- 5 OG Series Jumper Bar