Phoenix Contact D - PT 1 Series End Cover
- RS Stock No.:
- 208-7698
- Mfr. Part No.:
- 3208184
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£23.35
(exc. VAT)
£28.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 550 unit(s) ready to ship
- Plus 550 unit(s) ready to ship from another location
- Plus 600 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £0.467 | £23.35 |
*price indicative
- RS Stock No.:
- 208-7698
- Mfr. Part No.:
- 3208184
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | End Cover | |
Series | D - PT 1 | |
Colour | Grey | |
Material | Polyamide | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type End Cover | ||
Series D - PT 1 | ||
Colour Grey | ||
Material Polyamide | ||
Phoenix Contact End Clamps
A professional range of Phoenix Contact end clamps available in a variety of colours and sizes for use with DIN Rail terminals.
Phoenix Contact D - PT 1 Series End Cover, Grey Colour, PA Material - 3208184
This end cover is an essential electrical accessory designed for use with terminal blocks. Manufactured by Phoenix Contact, it is constructed from durable PA material and features a sleek grey finish. With dimensions of 54mm in length, 2.2mm in width, and 24.3mm in height, this product is engineered to provide robust protection and manage electrical connections efficiently.
Features & Benefits
• Made from high-quality PA material for enhanced durability
• Grey finish ensures compatibility with diverse applications
• Flammability rated to UL 94 V0 for safety compliance
• Suitable for ambient temperatures from -60°C to 85°C
• Designed to withstand moisture levels of 30-70% during storage
• Provides reliable insulation with a temperature index of 130°C
• Grey finish ensures compatibility with diverse applications
• Flammability rated to UL 94 V0 for safety compliance
• Suitable for ambient temperatures from -60°C to 85°C
• Designed to withstand moisture levels of 30-70% during storage
• Provides reliable insulation with a temperature index of 130°C
Applications
• Used with terminal blocks for secure electrical connections
• Ideal for harsh industrial environments requiring high durability
• Suitable for in automation and electrical industries
• Ensures effective protection of internal components in electronics
• Ideal for harsh industrial environments requiring high durability
• Suitable for in automation and electrical industries
• Ensures effective protection of internal components in electronics
What are the ambient temperature limits for operation?
The operational temperature range is from -60°C to 85°C, making it versatile for various environments.
How does the flammability rating benefit users?
The UL 94 V0 flammability rating ensures that the end cover provides an added layer of safety, helping to reduce fire risks in electrical applications.
What are the moisture conditions for proper storage?
It should be stored in environments with humidity levels between 30% and 70% to maintain performance and longevity.
How does this product contribute to reliable insulation?
With a relative insulation material temperature index of 130°C, it ensures reliable insulation in challenging conditions.
End Covers
Related links
- Phoenix Contact D - PT 1 Series End Cover
- Phoenix Contact 5/S-3L, D-PT 1 Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D - PT 6 Series End Cover
- Phoenix Contact D - PT 4 Series End Cover
- Phoenix Contact D - PT 2 Series End Cover
- Phoenix Contact D-PT 16 N Series End Cover
- Phoenix Contact D-PT 2.5-4L/1P Series End Cover
- Phoenix Contact D - PT 10 Series End Cover