Phoenix Contact PS - 3 Series Test Plug
- RS Stock No.:
- 208-7660
- Mfr. Part No.:
- 3031010
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£61.98
(exc. VAT)
£74.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 50 unit(s) shipping from 29 October 2025
- Plus 999,999,940 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £6.198 | £61.98 |
*price indicative
- RS Stock No.:
- 208-7660
- Mfr. Part No.:
- 3031010
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Test Plug | |
Series | PS - 3 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Test Plug | ||
Series PS - 3 | ||
- COO (Country of Origin):
- PL
The Phoenix test plug which is made up of the PA material and red in colour.
Ambient temperature -40 °C to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PS-UKK3 Series Test Plug
- Phoenix Contact PS-4/E Series Test Plug
- Phoenix Contact PS - 8 Series Test Plug
- Phoenix Contact PS-7.5/2.3MM RD Series Test Plug
- Phoenix Contact PS Series Test Plug for Use with Works With Clipline Complete Products
- Phoenix Contact PS-6/2.3MM RD Series Test Plug for Use with Modular Terminal Block
- Phoenix Contact PS-5 Series Test Plug for Use with DIN Rail Terminal Blocks, 2A
- Phoenix Contact PS-5/2.3MM RD Series Test Plug for Use with Modular Terminal Block