Phoenix Contact DP-PTRV 8 Series Spacer Plate for Use with DIN Rail Terminal Blocks
- RS Stock No.:
- 207-3085
- Mfr. Part No.:
- 3270166
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£19.41
(exc. VAT)
£23.29
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
- Plus 999,999,970 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £1.941 | £19.41 |
*price indicative
- RS Stock No.:
- 207-3085
- Mfr. Part No.:
- 3270166
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Spacer Plate | |
Series | DP-PTRV 8 | |
For Use With | DIN Rail Terminal Blocks | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Spacer Plate | ||
Series DP-PTRV 8 | ||
For Use With DIN Rail Terminal Blocks | ||
- COO (Country of Origin):
- PL
The Phoenix Contact spacer plate has 100 mm of length with 8.3 mm of width and used PA material. Its colour is grey.
Ambient temperature -60 °C to 85 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact DP-PTRV 4 Series Spacer Plate for Use with DIN Rail Terminal Blocks
- Phoenix Contact DP-MTTB Series Spacer Plate for Use with DIN Rail Terminal Blocks
- Phoenix Contact DP PS Series Spacer Plate for Use with DIN Rail Terminal Blocks
- Phoenix Contact DP PT Series Spacer Plate for Use with DIN Rail Terminal Blocks
- Phoenix Contact DP-UKK 3/5 Series Spacer Plate for Use with DIN Rail Terminal Blocks
- Phoenix Contact DP-MBKKB 2.5 Series Spacer Plate for Use with DIN Rail Terminal Blocks
- Phoenix Contact DP-UKK 3/5 BK Series Spacer Plate for Use with DIN Rail Terminal Blocks
- Phoenix Contact DP-UTTB 2.5/4 Series Spacer Plate for Use with DIN Rail Terminal Blocks