Phoenix Contact D-PTRV 4 WH Series End Cover for Use with DIN Rail Terminal Blocks
- RS Stock No.:
- 207-3079
- Mfr. Part No.:
- 3270153
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£9.85
(exc. VAT)
£11.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 110 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £0.985 | £9.85 |
*price indicative
- RS Stock No.:
- 207-3079
- Mfr. Part No.:
- 3270153
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | End Cover | |
Series | D-PTRV 4 WH | |
For Use With | DIN Rail Terminal Blocks | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type End Cover | ||
Series D-PTRV 4 WH | ||
For Use With DIN Rail Terminal Blocks | ||
- COO (Country of Origin):
- PL
The Phoenix Contact end cover is designed for the terminal blocks. It has working temperature ranging from -5°C to 70°C.
colour is white
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact D-PTRV 4 WH Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-PTRV 4 WH 4-1 Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-PTRV 4 WH D-A Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-PTRV 8 WH Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-PTRV 8 WH 1-8 Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-PTRV 8 WH A-H Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-PTRV Series Modular Connector
- Phoenix Contact 3211778 PT 4 WH Series White Push In Termination