- RS Stock No.:
- 203-8758
- Mfr. Part No.:
- 8WH9020-6BC10
- Brand:
- Siemens
350 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 50)
£0.47
(exc. VAT)
£0.56
(inc. VAT)
Units | Per unit | Per Pack* |
50 + | £0.47 | £23.50 |
*price indicative |
- RS Stock No.:
- 203-8758
- Mfr. Part No.:
- 8WH9020-6BC10
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens ALPHA series 2-pole, 5 divisions as transverse jumper plug is used for cross links in the centre of the terminal. It is a pluggable bridge consist of plastic plug that fits over a pair of protruding pins with contact spacing of 5.2mm. This are
Operating rated current - 24A
Electrical Connection - 2.5mm²
Electrical Connection - 2.5mm²
Specifications
Attribute | Value |
---|---|
Accessory Type | Jumper Bar |
Series | 8WH |
For Use With | Cross Links in the Centre of the Terminal |
Related links
- Siemens 8WH Series Jumper Bar for Use with DIN Rail Terminal Blocks
- Siemens 8WH Series Jumper Bar for Use with Optical and Electrical...
- Siemens 8WH Series Component Plug for Use with DIN Rail Terminal Blocks
- Siemens 8WH Series Fused Connector for Use with DIN Rail Terminal Blocks
- Siemens 8WH Series Support Bar for Use with Din Rail
- Siemens 8WH Series Fixed Jumper for Use with Terminal Block
- Siemens 8WH Series Comb for Use with Terminal Block
- Siemens 8WH Series Insertion Profile for Use with Terminal Block