Phoenix Contact P-FU Series Fuse Plug for Use with DIN Rail Terminal Blocks, IECEx
- RS Stock No.:
- 201-6436
- Mfr. Part No.:
- 3036821
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£81.15
(exc. VAT)
£97.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £8.115 | £81.15 |
*price indicative
- RS Stock No.:
- 201-6436
- Mfr. Part No.:
- 3036821
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Accessory Type | Fuse Plug | |
| Series | P-FU | |
| For Use With | DIN Rail Terminal Blocks | |
| Hazardous Area Certification | IECEx | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Fuse Plug | ||
Series P-FU | ||
For Use With DIN Rail Terminal Blocks | ||
Hazardous Area Certification IECEx | ||
- COO (Country of Origin):
- DE
The Phoenix Contact P-FU black, sand filled, G / 5 x 20 type fuse plug can be used for overload/short-circuit protection and it has large-surface labelling option. It has LED voltage range from 12VAC/DC to 30VAC/DC and dimensions of 6.2mm x 28mm.
Test contacts on both sides of the fuse
Versions with bipolar error display
Versions with bipolar error display
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact P-FU Series Fuse Plug for Use with DIN Rail Terminal Blocks, IECEx
- Phoenix Contact P-FU Series Fuse Plug for Use with DIN Rail Terminal Blocks
- Phoenix Contact P - FU Series Fuse Plug
- Phoenix Contact P-FU 5X20 LA 250 Series Fuse Plug for Use with DIN Rail Terminal Blocks
- Phoenix Contact P-FU 5X20-5 Series Fuse Plug for Use with Terminal Blocks, 6.3A
- Phoenix Contact P - FU 5X20 Series Fuse Plug
- Phoenix Contact P - FU 6 Series Fuse Plug
- Phoenix Contact P-FU 5X20 LED 60-5 Series Fuse Plug