Phoenix Contact D-ST 2,5-QUATTRO Series End Cover for Use with DIN Rail Terminal Blocks
- RS Stock No.:
- 201-5332
- Mfr. Part No.:
- 1072361
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£33.30
(exc. VAT)
£39.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £0.666 | £33.30 |
*price indicative
- RS Stock No.:
- 201-5332
- Mfr. Part No.:
- 1072361
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | End Cover | |
Series | D-ST 2,5-QUATTRO | |
For Use With | DIN Rail Terminal Blocks | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type End Cover | ||
Series D-ST 2,5-QUATTRO | ||
For Use With DIN Rail Terminal Blocks | ||
- COO (Country of Origin):
- DE
The Phoenix Contact blue end cover for terminal block has dimension of 72.2mm x 2.2mm x 29.1mm.
Ambient operating temperature range from -60°C to 85°C
Flammability rating according to UL 94 is V0
Flammability rating according to UL 94 is V0
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact D-ST 2,5-QUATTRO Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-ST Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-ST 2,5 Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact 5-QUATTRO-MT, D-ST 2 Series End Cover for Use with Modular Terminal Block
- Phoenix Contact D-ST 4-QUATTRO Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-ST 1.5/S-QUATTRO Series End Cover for Use with Modular Terminal Block
- Phoenix Contact D-ST 2.5-QUATTRO-MT RD Series End Cover
- Phoenix Contact D-ST 2.5-QUATTRO-MT OG Series End Cover