Phoenix Contact P-FIX Series Spare Knife for Use with Works With Clipline Complete 'Tg' Pluggable Products
- RS Stock No.:
- 201-4856
- Mfr. Part No.:
- 3210361
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£40.80
(exc. VAT)
£48.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £0.816 | £40.80 |
*price indicative
- RS Stock No.:
- 201-4856
- Mfr. Part No.:
- 3210361
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Spare Knife | |
Series | P-FIX | |
For Use With | Works With Clipline Complete 'Tg' Pluggable Products | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Spare Knife | ||
Series P-FIX | ||
For Use With Works With Clipline Complete 'Tg' Pluggable Products | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Spare knife is available in grey colour.
According to UL 94 flammability rating is V0
Operating temperature range is from -60 °C to 85 °C
The spare knife's length is 10.6 mm, width is 2.6 mm and height 8.6 mm
Operating temperature range is from -60 °C to 85 °C
The spare knife's length is 10.6 mm, width is 2.6 mm and height 8.6 mm
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact P-FIX Series Feed-through connector
- Phoenix Contact PS Series Test Plug for Use with Works With Clipline Complete Products
- Phoenix Contact 27446 Series Spare Knife Wire Stripper
- Phoenix Contact 3042146 CLIPLINE Complete Series Yellow, 1-Level
- Phoenix Contact FBS Series Plug-in bridge for Use with CLIPLINE Complete, 32A
- Phoenix Contact ST-SILED 24-UK 4 Series Fuse Plug for Use with CLIPLINE Complete Terminal Block System
- Phoenix Contact P-FU Series Fuse Plug for Use with DIN Rail Terminal Blocks
- Phoenix Contact P-FU 5X20 LA 250 Series Fuse Plug for Use with DIN Rail Terminal Blocks