Phoenix Contact FBS Series Plug-in Bridge for Use with DIN Rail Terminal Blocks
- RS Stock No.:
- 201-3775
- Mfr. Part No.:
- 1008238
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£55.43
(exc. VAT)
£66.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 40 unit(s) ready to ship
- Plus 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £5.543 | £55.43 |
*price indicative
- RS Stock No.:
- 201-3775
- Mfr. Part No.:
- 1008238
- Brand:
- Phoenix Contact
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
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Plug-in Bridge | |
Series | FBS | |
For Use With | DIN Rail Terminal Blocks | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Plug-in Bridge | ||
Series FBS | ||
For Use With DIN Rail Terminal Blocks | ||
- COO (Country of Origin):
- DE
The Phoenix Contact FBS red plug-in bridge has 6 positions and a pitch distance of 6.2mm. It has dimensions of 23mm x 35.5mm.
Flammability rating according to UL 94 is V0
Maximum load current of 32A
Maximum load current of 32A
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact FBS Series Plug-In Bridge for Use with DIN Rail Terminal Blocks, 41A
- Phoenix Contact FBS Series Plug-in Bridge for Use with DIN Rail Terminal Blocks
- Phoenix Contact FBS 2-16 Series Plug-in Bridge for Use with DIN Rail Terminal Blocks
- Phoenix Contact FBS Series Jumper Bar for Use with DIN Rail Terminal Blocks
- Phoenix Contact FBS 10-8 GY Series Plug-in Bridge for Use with DIN Rail Terminal Blocks, 41A
- Phoenix Contact FBS 10-4 GY Series Plug-in Bridge for Use with DIN Rail Terminal Blocks, 17.5A
- Phoenix Contact FBS Series Plug-in Bridge
- Phoenix Contact FBS Series Plug-in bridge for Use with CLIPLINE Complete, 32A