Phoenix Contact 25, UMK-BE 11 Series Electronic Board Base for Use with DIN Rail Terminal Blocks

Subtotal (1 pack of 2 units)*

£2.28

(exc. VAT)

£2.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 368 unit(s) ready to ship
  • Plus 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +£1.14£2.28

*price indicative

RS Stock No.:
192-2737
Mfr. Part No.:
2971535
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Electronic Board Base

Series

25, UMK-BE 11

For Use With

DIN Rail Terminal Blocks

Colour

Green

Material

Polyamide

COO (Country of Origin):
PL

Phoenix Contact UMK-BE 11,25 Series Base Element, For Use With DIN Rail Terminal Blocks, Polyamide - 2971535


This base element is a key component designed for DIN rail terminal blocks. With a width of 11.25mm, the electronic board base offers flexibility in component arrangements. Made from durable polyamide, this green base element is suitable for a range of electronic applications, ensuring longevity in demanding environments.

Features & Benefits


• Polyamide housing provides durability and resistance to harsh conditions
• Efficiently mounts on DIN rail terminal blocks
• Operates in ambient temperature range of -40 to 105°C for adaptable use
• Lacks ventilation openings for secure and stable applications
• Lightweight design facilitates handling and installation
• Complies with EU RoHS requirements, ensuring environmental safety

Applications


• Secures electronic components on DIN rail systems
• Suitable for constructing terminal block assemblies in automation projects
• Used in electrical installations requiring robust component housing
• Employed in mechanical needing a dependable base element

Can it withstand extreme temperatures?


Yes, it functions within a range of -40°C to 105°C.

Is it suitable for outdoor use?


While strong, it is recommended for indoor environments.

Will it fit all DIN rail terminal blocks?


Specifically designed for compatible DIN rail systems.

Can it accommodate protruding components?


Yes, it allows for parts to extend above the profile height.

Is this compliant with environmental regulations?


Yes, it meets EU RoHS and other compliance standards.

Related links