Phoenix Contact P-FU 5X20-5 Series Fuse Plug for Use with Terminal Blocks, 6.3A

Subtotal (1 box of 5 units)*

£11.74

(exc. VAT)

£14.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£11.74£2.348

*price indicative

RS Stock No.:
190-2108
Mfr. Part No.:
3209235
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Fuse Plug

Series

P-FU 5X20-5

For Use With

Terminal Blocks

Current Rating

6.3A

Mounting Type

Plug-In Mount

Colour

Black

Material

Polyamide

Pitch

5.2mm

Voltage Rating

400 V

COO (Country of Origin):
CN

Phoenix Contact P-FU 5X20-5 Series Fuse Plug, For Use With Terminal Blocks, Plug-In Mount - 3209235


This fuse plug serves as an essential component for terminal blocks, primarily in various electronic and electrical applications. It provides effective overload and short-circuit protection, ensuring the safety and efficiency of electrical systems. Its plug-in design allows for quick installation, making it suitable for professionals in the automation and electrical sectors.

Features & Benefits


• Large surface area for clear labelling
• Test contacts available on both sides of the fuse
• Bi-polar error display versions offered
• High maximum voltage rating of 400V
• Made from durable PA material for longevity

Applications


• Ideal for circuit protection across various electrical setups
• Compatible with glass and ceramic fuse types
• Suitable for environments with a pollution degree of 3

What is the nominal current rating?


The nominal current rating is 6.3A based on the fuse used.

Can it be used with all terminal blocks?


This product is compatible with terminal blocks that have a width of 5.2mm or greater, accommodating various systems.

How does the product handle high temperatures?


The insulation material can withstand a temperature index of up to 130°C, ensuring functionality in high-temperature settings.

What is the installation process for this fuse plug?


To replace the cartridge fuse, ensure the fuse connector is disconnected from the basic terminal block for safe handling.

Is there a specific connection method for this product?


The connection method is a plug connection, allowing for quick and efficient installation in specified applications.

Related links