Phoenix Contact 5/ 1-L, SC 2 Series Modular Connector, 24A
- RS Stock No.:
- 190-2106
- Distrelec Article No.:
- 304-21-933
- Mfr. Part No.:
- 3042188
- Brand:
- Phoenix Contact
Subtotal (1 box of 5 units)*
£2.94
(exc. VAT)
£3.53
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 25 unit(s) ready to ship from another location
- Plus 999,999,974 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £2.94 | £0.588 |
*price indicative
- RS Stock No.:
- 190-2106
- Distrelec Article No.:
- 304-21-933
- Mfr. Part No.:
- 3042188
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Modular Connector | |
Series | 5/ 1-L, SC 2 | |
Current Rating | 24A | |
Wire Size | 28 → 12 (Solid) AWG, 28 → 14 (Flexible) AWG | |
Colour | Grey | |
Material | Polyamide | |
Number of Ways | 1 | |
Pitch | 5.2mm | |
Voltage Rating | 500 V | |
Termination Method | Spring Cage | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Modular Connector | ||
Series 5/ 1-L, SC 2 | ||
Current Rating 24A | ||
Wire Size 28 → 12 (Solid) AWG, 28 → 14 (Flexible) AWG | ||
Colour Grey | ||
Material Polyamide | ||
Number of Ways 1 | ||
Pitch 5.2mm | ||
Voltage Rating 500 V | ||
Termination Method Spring Cage | ||
- COO (Country of Origin):
- PL
COMBI receptacle, nom. voltage: 500 V, nominal current: 24 A, connection method: Spring-cage connection, number of connections: 1, number of positions: 1, cross section: 0.08 mm² - 4 mm², AWG: 28 - 12, width: 5.2 mm, height: 21.8 mm, colour: grey
Related links
- Phoenix Contact SC 2.5/ 9 Series Modular Connector, 24A
- Phoenix Contact SC 2.5/ 7 Series Modular Connector, 24A
- Phoenix Contact SC 2.5-RZ/ 4 Series Modular Connector, 24A
- Phoenix Contact SC 2.5-RZ/ 7 Series Modular Connector, 24A
- Phoenix Contact SC 2.5-RZ/ 5 Series Modular Connector, 24A
- Phoenix Contact 3042230 5-RZ/ 1-L 0.08 → 4mm², Spring Cage Termination
- Phoenix Contact 3042341 5-NS/ 1-L 0.08 → 4mm², Spring Cage Termination
- Phoenix Contact Combi Pluggable Solutions Series Modular Connector, 24A