Phoenix Contact EBP Series Jumper Bar for Use with Connectors
- RS Stock No.:
 - 176-1140
 - Mfr. Part No.:
 - 1733198
 - Brand:
 - Phoenix Contact
 
Bulk discount available
Subtotal (1 box of 10 units)*
£9.55
(exc. VAT)
£11.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 370 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Box*  | 
|---|---|---|
| 10 - 40 | £0.955 | £9.55 | 
| 50 - 90 | £0.885 | £8.85 | 
| 100 - 240 | £0.857 | £8.57 | 
| 250 - 490 | £0.814 | £8.14 | 
| 500 + | £0.791 | £7.91 | 
*price indicative
- RS Stock No.:
 - 176-1140
 - Mfr. Part No.:
 - 1733198
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Jumper Bar | |
| Series | EBP | |
| For Use With | Connectors | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Accessory Type Jumper Bar  | ||
Series EBP  | ||
For Use With Connectors  | ||
- COO (Country of Origin):
 - PL
 
Insertion bridge, fully insulated, for connectors with 5.0 or 5.08 mm pitch, no. of positions: 5
Related links
- Phoenix Contact EBP Series Jumper Bar for Use with Connectors
 - Phoenix Contact, EBP 2- 5 (VPE 500) Insertion Bridge for use with Connectors With 5.0 mm or 5.08 mm Pitch
 - Phoenix Contact ISSBI10- 5 Series Jumper Bar
 - Phoenix Contact EB2-18 Series Jumper Bar
 - Phoenix Contact FBS 4-3.5 BU Series Jumper Bar
 - Phoenix Contact FBS 2-3.5 BU Series Jumper Bar
 - Phoenix Contact EB3- 6 OG Series Jumper Bar
 - Phoenix Contact EB2-CC 7.5 Series Jumper Bar
 


