Phoenix Contact EBP Series Jumper Bar for Use with Connectors
- RS Stock No.:
- 176-1139
- Mfr. Part No.:
- 1733185
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 box of 10 units)*
£7.65
(exc. VAT)
£9.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
- Plus 999,999,890 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
10 - 40 | £0.765 | £7.65 |
50 - 90 | £0.706 | £7.06 |
100 - 240 | £0.682 | £6.82 |
250 - 490 | £0.647 | £6.47 |
500 + | £0.626 | £6.26 |
*price indicative
- RS Stock No.:
- 176-1139
- Mfr. Part No.:
- 1733185
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Jumper Bar | |
Series | EBP | |
For Use With | Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Jumper Bar | ||
Series EBP | ||
For Use With Connectors | ||
- COO (Country of Origin):
- PL
Insertion bridge, fully insulated, for connectors with 5.0 or 5.08 mm pitch, no. of positions: 4
Related links
- Phoenix Contact EBP Series Jumper Bar for Use with Connectors
- Phoenix Contact, EBP 2- 5 (VPE 500) Insertion Bridge for use with Connectors With 5.0 mm or 5.08 mm Pitch
- Phoenix Contact ISSBI10- 5 Series Jumper Bar
- Phoenix Contact EB2-18 Series Jumper Bar
- Phoenix Contact FBS 2-3.5 BU Series Jumper Bar
- Phoenix Contact EB3- 6 OG Series Jumper Bar
- Phoenix Contact EB2-CC 7.5 Series Jumper Bar
- Phoenix Contact ISSBI 100- 6 Series Jumper Bar