Phoenix Contact D-PTTB 4-TG Series Modular Connector

Subtotal (1 pack of 10 units)*

£7.64

(exc. VAT)

£9.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship
  • Plus 280 unit(s) ready to ship from another location
  • Plus 80 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.764£7.64

*price indicative

RS Stock No.:
136-3334
Mfr. Part No.:
3211918
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Modular Connector

Series

D-PTTB 4-TG

Colour

Grey

Material

Polyamide

Number of Ways

1

COO (Country of Origin):
CN

D-PTTB / D-PTTS End Covers


Phoenix Contact professional range of end covers to fit the PTTB series terminal blocks.

Phoenix Contact D-PTTB 4-TG Series Modular Connector, Gray, 1 Way - 3211918


This modular connector is designed to provide robust and reliable connections in various industrial applications. This grey modular connector, made from durable PA material, offers a compact design with dimensions of 104mm in length, 2.2mm in width, and 39.7mm in height. It serves as an essential accessory in electrical modular connector systems.

Features & Benefits


• Made from high-quality PA material for enhanced durability
• Compact design aids in space-efficient installations
• 1-way connector simplifies connection processes

Applications


• Utilised in automation systems for efficient wiring
• Suitable for electrical control panels to streamline connections
• Compatible with various modular systems for enhanced versatility

How does the construction material contribute to performance?


The PA material provides excellent mechanical strength, reducing the risk of damage during installation and use in challenging environments.

Can this modular connector support high-frequency signals?


While primarily designed for general industrial applications, its construction allows it to handle moderate signal frequencies effectively.

What is the significance of the compact dimensions in installation?


The slim profile of the connector enables easy integration and placement in tight spaces, facilitating versatile installation options.

Is there any environmental compliance associated with this product?


Yes, it is compliant with China RoHS standards, indicating it poses no environmental hazards based on the specified thresholds.


PTTB / PTTBS Double Level Terminal Blocks

Related links