Phoenix Contact FBRN Series Fixed Bridge for Use with DIN Rail Terminal Blocks
- RS Stock No.:
- 869-174
- Mfr. Part No.:
- 3001624
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£17.78
(exc. VAT)
£21.335
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 90 unit(s) ready to ship
- Plus 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £3.556 | £17.78 |
*price indicative
- RS Stock No.:
- 869-174
- Mfr. Part No.:
- 3001624
- Brand:
- Phoenix Contact
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
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Fixed Bridge | |
Series | FBRN | |
For Use With | DIN Rail Terminal Blocks | |
Mounting Type | Screw | |
Colour | Silver | |
Material | Copper | |
Pitch | 4.2mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Fixed Bridge | ||
Series FBRN | ||
For Use With DIN Rail Terminal Blocks | ||
Mounting Type Screw | ||
Colour Silver | ||
Material Copper | ||
Pitch 4.2mm | ||
- COO (Country of Origin):
- PL
Phoenix Contact Jumper Bar, 10 Positions, 3.89g Weight - FBRN 10-4 N - 3001624
Build sturdy bridges on your circuit board using this jumper bar from Phoenix Contact. Thanks to its durable screw-in connections, it's just what you need to make reliable and long-lasting electrical connections between consecutive and non-consecutive rail-mounted terminal blocks.
The handy component helps to speed up your block termination time, as it removes the need for grappling with handfuls of fiddly wires and long cable runs. This reduces operator fatigue, so you can stay on top of your tasks. To ensure that current flows without a glitch, the jumper is made from highly conductive copper. As a result, you benefit from maximum power output in your control panel
As this fixed bridge features 10 positions, it's a cinch to make multiple electrical connections in a flash. If you don't need all 10 pins, simply cut the jumper down to size.
The handy component helps to speed up your block termination time, as it removes the need for grappling with handfuls of fiddly wires and long cable runs. This reduces operator fatigue, so you can stay on top of your tasks. To ensure that current flows without a glitch, the jumper is made from highly conductive copper. As a result, you benefit from maximum power output in your control panel
As this fixed bridge features 10 positions, it's a cinch to make multiple electrical connections in a flash. If you don't need all 10 pins, simply cut the jumper down to size.
Features & Benefits
• Light weight of 3.89g puts minimal strain on a circuit board
• Supplied in a pack of five, so you've got spares on hand if needed
• PA insulation for protection against electric shocks during assembly
• Easy to terminate using minimal tools
• Supplied in a pack of five, so you've got spares on hand if needed
• PA insulation for protection against electric shocks during assembly
• Easy to terminate using minimal tools
Related links
- Phoenix Contact FBRN 8-4 N Series Fixed Bridge for Use with Modular Terminal Block
- Phoenix Contact FBRN 5-4 N Series Fixed Bridge for Use with Modular Terminal Block
- Phoenix Contact FBRN 20-4 N Series Fixed Bridge for Use with Modular Terminal Block
- Phoenix Contact FBRN 4-4 N Series Fixed Bridge for Use with Modular Terminal Block
- Phoenix Contact FBRN 10-5-EX Series Screw Bridge for Use with DIN Rail Terminal Blocks
- Phoenix Contact FBRN 2-4 N Series Screw Bridge for Use with DIN Rail Terminal Blocks
- Phoenix Contact FBRN 7-4 N Series Screw Bridge for Use with DIN Rail Terminal Blocks
- Phoenix Contact FBI2-20 Series Fixed Bridge for Use with DIN Rail Terminal Blocks