Phoenix Contact DP-MTTB Series Spacer Plate for Use with DIN Rail Terminal Blocks
- RS Stock No.:
- 869-168
- Mfr. Part No.:
- 3002681
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£2.91
(exc. VAT)
£3.49
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 145 unit(s) ready to ship from another location
- Plus 999,999,850 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £0.582 | £2.91 |
*price indicative
- RS Stock No.:
- 869-168
- Mfr. Part No.:
- 3002681
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Spacer Plate | |
Series | DP-MTTB | |
For Use With | DIN Rail Terminal Blocks | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Spacer Plate | ||
Series DP-MTTB | ||
For Use With DIN Rail Terminal Blocks | ||
- COO (Country of Origin):
- DE
Two-tier micro terminal block
Terminal block with two separate tiers offering maximum space saving.
This terminal block is fitted to a 15mm miniature DIN profile but may also be used on the 35mm omega profile.
An end cover, and an intermediate plate to offset lateral shift and ensure a flat surface are supplied separately.
Colour: grey.
This terminal block is fitted to a 15mm miniature DIN profile but may also be used on the 35mm omega profile.
An end cover, and an intermediate plate to offset lateral shift and ensure a flat surface are supplied separately.
Colour: grey.
Related links
- Phoenix Contact DP PS Series Spacer Plate for Use with DIN Rail Terminal Blocks
- Phoenix Contact DP-PTRV 8 Series Spacer Plate for Use with DIN Rail Terminal Blocks
- Phoenix Contact DP-PTRV 4 Series Spacer Plate for Use with DIN Rail Terminal Blocks
- Phoenix Contact DP PT Series Spacer Plate for Use with DIN Rail Terminal Blocks
- Phoenix Contact DP-UKK 3/5 Series Spacer Plate for Use with DIN Rail Terminal Blocks
- Phoenix Contact DP-MBKKB 2.5 Series Spacer Plate for Use with DIN Rail Terminal Blocks
- Phoenix Contact DP-UTTB 2.5/4 Series Spacer Plate for Use with DIN Rail Terminal Blocks
- Phoenix Contact DP-RSCWE 6-3 Series Spacer Plate for Use with DIN Rail Terminal Blocks