Omron S8VK-C Switched Mode DIN Rail Power Supply, 100 → 240 V ac / 90 → 350V dc ac, dc Input, 24V dc dc
- RS Stock No.:
 - 786-6462
 - Distrelec Article No.:
 - 110-48-487
 - Mfr. Part No.:
 - S8VK-C48024
 - Brand:
 - Omron
 
Subtotal (1 unit)*
£247.00
(exc. VAT)
£296.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 24 unit(s) ready to ship
 - Plus 3 unit(s) ready to ship from another location
 - Plus 4 unit(s) shipping from 04 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £247.00 | 
*price indicative
- RS Stock No.:
 - 786-6462
 - Distrelec Article No.:
 - 110-48-487
 - Mfr. Part No.:
 - S8VK-C48024
 - Brand:
 - Omron
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Omron | |
| Series | S8VK-C | |
| Type | Switched Mode | |
| Electrical Phase | 1 | |
| AC or DC Input Voltage | ac, dc | |
| Number of Outputs | 1 | |
| Input Voltage | 100 → 240 V ac / 90 → 350V dc | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 24V dc | |
| Output Current | 20A | |
| Dimensions | 125 x 95 x 150mm | |
| Width | 95mm | |
| Depth | 150mm | |
| Height | 125mm | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +60°C | |
| Efficiency | 92% | |
| MTBF | 190000h | |
| Standards Met | CE | |
| Mounting Type | DIN Rail Mount | |
| Output Voltage Adjustment Range | -10 → +15% | |
| Ripple And Noise | 130mV | |
| Select all | ||
|---|---|---|
Brand Omron  | ||
Series S8VK-C  | ||
Type Switched Mode  | ||
Electrical Phase 1  | ||
AC or DC Input Voltage ac, dc  | ||
Number of Outputs 1  | ||
Input Voltage 100 → 240 V ac / 90 → 350V dc  | ||
AC or DC Output Voltage dc  | ||
Output Voltage 24V dc  | ||
Output Current 20A  | ||
Dimensions 125 x 95 x 150mm  | ||
Width 95mm  | ||
Depth 150mm  | ||
Height 125mm  | ||
Minimum Temperature -25°C  | ||
Maximum Temperature +60°C  | ||
Efficiency 92%  | ||
MTBF 190000h  | ||
Standards Met CE  | ||
Mounting Type DIN Rail Mount  | ||
Output Voltage Adjustment Range -10 → +15%  | ||
Ripple And Noise 130mV  | ||
- COO (Country of Origin):
 - CN
 
Omron S8VK-C DIN Rail Power Supply, 480W Output Power Supply - S8VK-C48024
This DIN rail power supply by Omron provides a high-efficiency solution for industrial applications. With a power rating of 480W and a switch mode design, it offers reliable performance in various setups.
Features & Benefits
• 92% efficiency for optimal power usage
• Compact dimensions of 125 x 95 x 150 mm for easy installation
• DIN rail mount for secure and convenient setup
• 1.6kg weight for lightweight handling
• 24V DC output voltage for compatibility with various devices
• Compact dimensions of 125 x 95 x 150 mm for easy installation
• DIN rail mount for secure and convenient setup
• 1.6kg weight for lightweight handling
• 24V DC output voltage for compatibility with various devices
Applications
• Ideal for powering industrial automation systems
• Suitable for use in electronics manufacturing processes
• Suitable for use in electronics manufacturing processes
Can it support both AC and DC input voltages?
Yes, it can support both AC and DC input voltages for flexibility in usage.
Will it fit securely on a DIN rail?
It is designed for DIN Rail Mount, ensuring a secure fitting on the rail.
Is it suitable for high-temperature environments?
With a maximum temperature of +60 °C, it can withstand harsh industrial conditions.
Standards
UL508 listing, UL60950-1 recognition,
cUL: CSA C22.2 No. 107.1
cUR: CSA C22.2 No.60950-1
EN/VDE: EN50178 (=VDE0160), EN60950-1 (=VDE0805)
SELV (EN60950-1/EN50178/UL60950-1)
cUL: CSA C22.2 No. 107.1
cUR: CSA C22.2 No.60950-1
EN/VDE: EN50178 (=VDE0160), EN60950-1 (=VDE0805)
SELV (EN60950-1/EN50178/UL60950-1)
Related links
- Omron S8VK-C Switched Mode DIN Rail Power Supply dc Input, 24V dc dc
 - Omron S8VK-G Switched Mode DIN Rail Power Supply dc Input, 24V dc dc
 - Omron S8VK Switched Mode DIN Rail Power Supply dc Input, 12V dc dc
 - Omron S8VK-G Switched Mode DIN Rail Power Supply dc Input, 12V dc dc
 - Omron S8VK-G Switched Mode DIN Rail Power Supply dc Input, 5V dc dc
 - Omron S8VK-G Switched Mode DIN Rail Power Supply dc Input, 48V dc dc
 - Omron S8VK-S Switched Mode DIN Rail Power Supply dc Input, 24V dc dc
 - Omron S8VK-S DIN Rail Power Supply dc Input 20A
 
