Omron S8VK-G Switched Mode DIN Rail Power Supply, 100 → 240 V ac / 90 → 350V dc ac, dc Input, 48V dc dc
- RS Stock No.:
- 776-9513
- Distrelec Article No.:
- 301-32-940
- Mfr. Part No.:
- S8VK-G48048
- Brand:
- Omron
Subtotal (1 unit)*
£292.70
(exc. VAT)
£351.24
(inc. VAT)
FREE delivery for orders over £50.00
- 29 unit(s) ready to ship
Units | Per unit |
---|---|
1 + | £292.70 |
*price indicative
- RS Stock No.:
- 776-9513
- Distrelec Article No.:
- 301-32-940
- Mfr. Part No.:
- S8VK-G48048
- Brand:
- Omron
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Series | S8VK-G | |
Type | Switched Mode | |
Electrical Phase | 1 | |
Number of Outputs | 1 | |
AC or DC Input Voltage | ac, dc | |
Input Voltage | 100 → 240 V ac / 90 → 350V dc | |
AC or DC Output Voltage | dc | |
Output Voltage | 48V dc | |
Output Current | 10A | |
Dimensions | 125 x 95 x 150mm | |
Width | 95mm | |
Height | 125mm | |
Depth | 150mm | |
Ripple And Noise | 470mV | |
Mounting Type | DIN Rail Mount | |
Maximum Temperature | +70°C | |
Standards Met | CE | |
Minimum Temperature | -40°C | |
Output Voltage Adjustment Range | -10 → +15% | |
MTBF | 230000h | |
Special Features | Fast Installation, Thanks to easy DIN Rail Mounting | |
Load Regulation | 0.8% | |
Efficiency | 93% | |
Select all | ||
---|---|---|
Brand Omron | ||
Series S8VK-G | ||
Type Switched Mode | ||
Electrical Phase 1 | ||
Number of Outputs 1 | ||
AC or DC Input Voltage ac, dc | ||
Input Voltage 100 → 240 V ac / 90 → 350V dc | ||
AC or DC Output Voltage dc | ||
Output Voltage 48V dc | ||
Output Current 10A | ||
Dimensions 125 x 95 x 150mm | ||
Width 95mm | ||
Height 125mm | ||
Depth 150mm | ||
Ripple And Noise 470mV | ||
Mounting Type DIN Rail Mount | ||
Maximum Temperature +70°C | ||
Standards Met CE | ||
Minimum Temperature -40°C | ||
Output Voltage Adjustment Range -10 → +15% | ||
MTBF 230000h | ||
Special Features Fast Installation, Thanks to easy DIN Rail Mounting | ||
Load Regulation 0.8% | ||
Efficiency 93% | ||
- COO (Country of Origin):
- CN
Omron S8VK-G Series Din Rail Power Supply, 48V Output Voltage, 10A Output Current - S8VK-G48048
Features & Benefits
• Load regulation maintains output stability under varying loads
• Fast installation through DIN Rail mounting enables quick setup
• Compact design fits easily in tight spaces
Applications
• Suitable for powering sensors and actuators in machinery
• Effective in electrical enclosures for various industrial setups
• Utilised in renewable energy for inverter connections
What input voltage ranges can this unit accommodate for optimal performance?
How does the high efficiency impact overall energy savings in operations?
Can this unit handle exposure to extreme environmental conditions?
What safety features are integrated into this power supply model?
Is it possible to mount this power supply in confined spaces?
Related links
- Omron S8VK-G Switched Mode DIN Rail Power Supply dc Input, 48V dc dc
- Omron S8VK-G Switched Mode DIN Rail Power Supply dc Input, 5V dc dc
- Omron S8VK-G Switched Mode DIN Rail Power Supply dc Input, 24V dc dc
- Omron S8VK-G Switched Mode DIN Rail Power Supply dc Input, 12V dc dc
- Omron S8VK-S Switched Mode DIN Rail Power Supply dc Input, 24V dc dc
- Omron S8VK-C Switched Mode DIN Rail Power Supply dc Input, 24V dc dc
- Omron S8VK Switched Mode DIN Rail Power Supply dc Input, 12V dc dc
- Omron S8VK-WA Switched Mode DIN Rail Power Supply 48V dc dc Output, 5A Output