Phoenix Contact MINI POWER Switch Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 1.5A
- RS Stock No.:
- 665-7829
- Mfr. Part No.:
- 2866983
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£232.81
(exc. VAT)
£279.37
(inc. VAT)
- RS Stock No.:
- 665-7829
- Mfr. Part No.:
- 2866983
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Series | MINI POWER | |
Type | Switch Mode | |
Electrical Phase | 1 | |
AC or DC Input Voltage | ac | |
Number of Outputs | 1 | |
Input Voltage | 85 → 264V ac | |
AC or DC Output Voltage | dc | |
Output Voltage | 24V dc | |
Output Current | 1.5A | |
Dimensions | 95 x 35 x 99mm | |
Width | 35mm | |
Height | 99mm | |
Depth | 99mm | |
Load Regulation | ±1% | |
Ripple And Noise | 40mV Pk-Pk | |
Model | MINI-SYS-PS-100-240AC/24DC/1.5 | |
Efficiency | >84% | |
MTBF | 500000h | |
Maximum Temperature | +70°C | |
Mounting Type | DIN Rail Mount | |
Minimum Temperature | -25°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series MINI POWER | ||
Type Switch Mode | ||
Electrical Phase 1 | ||
AC or DC Input Voltage ac | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V dc | ||
Output Current 1.5A | ||
Dimensions 95 x 35 x 99mm | ||
Width 35mm | ||
Height 99mm | ||
Depth 99mm | ||
Load Regulation ±1% | ||
Ripple And Noise 40mV Pk-Pk | ||
Model MINI-SYS-PS-100-240AC/24DC/1.5 | ||
Efficiency >84% | ||
MTBF 500000h | ||
Maximum Temperature +70°C | ||
Mounting Type DIN Rail Mount | ||
Minimum Temperature -25°C | ||
- COO (Country of Origin):
- DE
Phoenix Contact MINI PS
The single phase, switch mode, Mini power supply units from Phoenix Contact have service friendly connection technology due to coded COMBICON plug connectors.
Features and Benefits
• Flexible due to the switching output voltage
• Easy maintenance connection technology
• Remote monitoring of output voltage
• IP20 protection
• Temperature range of -25°C to 70°C
• DIN Rail mounting
• Extra narrow width starting from 22.5mm
• Easy maintenance connection technology
• Remote monitoring of output voltage
• IP20 protection
• Temperature range of -25°C to 70°C
• DIN Rail mounting
• Extra narrow width starting from 22.5mm
Typical Applications
Designed for use within MCR technology in measurement and control technology, urban infrastructure and building automation.