Phoenix Contact UNO POWER DIN Rail Power Supply, 100 → 240V ac ac Input, 48V dc dc Output, 1.25A Output, 60W

Subtotal (1 unit)*

£67.91

(exc. VAT)

£81.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 28 January 2026
  • Plus 14 unit(s) shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£67.91

*price indicative

RS Stock No.:
282-4682
Mfr. Part No.:
2902995
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

UNO POWER

AC or DC Input Voltage

ac

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

1.25A

Model

UNO-PS/1AC/48DC/ 60W

COO (Country of Origin):
PL
The Phoenix Contact primary switched UNO POWER power supply for DIN rail mounting.

Flexible mounting by simply snapping onto the DIN rail
More space in the control cabinet with up to 20 % higher power density

Related links